Welwyn 4.99 kΩ Metal Film Resistor 0.25 W 0.1 % RC55Y 4K99B

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save PHP254.85

View bulk pricing options

Subtotal (1 pack of 10 units)*

PHP1,688.37

(exc. VAT)

PHP1,890.97

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from March 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
10 - 40PHP168.837PHP1,688.37-
50 +PHP163.74PHP1,637.40PHP254.85

*price indicative

RS Stock No.:
814-292
Mfr. Part No.:
RC55Y 4K99B
Manufacturer:
Welwyn
Find similar products by selecting one or more attributes.
Select all

Brand

Welwyn

Resistance

4.99kΩ

Product Type

Resistor

Resistor Type

Precision

Power Rating

0.25W

Tolerance ±

0.1%

Axial/Radial

Axial

Voltage

350V

Technology

Metal Film

Series

RC55 Series

Automotive Standard

AEC-Q200

Package/Case

Axial

Lead Pitch Radial

10.2mm

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum Operating Temperature

155°C

Diameter

2.5mm

Standards/Approvals

RoHS Compliant

Length

7.2mm

Height

2.5mm

Temperature Coefficient

15 ppm/°C

Lead Diameter

600μm

COO (Country of Origin):
GB
The Welwyn Precision metal film resistor is engineered for high accuracy applications, delivering exceptional stability and excellent performance pertaining to resistance values and tolerance.

Resistance tolerance down to 0.05% ensures high precision in circuit applications

Temperature coefficient of resistance as low as 5ppm/°C enhances reliability over temperature variations

Wide resistance range from 4.99kΩ to 10MΩ accommodates diverse circuit requirements

Power rating at 70°C of 0.25 Watts provides suitable power handling for Compact designs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy