Welwyn 750 Ω Metal Film Resistor 0.25 W 0.1 % RC55Y 750RBI
- RS Stock No.:
- 814-287
- Mfr. Part No.:
- RC55Y 750RBI
- Manufacturer:
- Welwyn
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save PHP254.85
View bulk pricing optionsSubtotal (1 pack of 10 units)*
PHP1,688.37
(exc. VAT)
PHP1,890.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | PHP168.837 | PHP1,688.37 | - |
| 50 + | PHP163.74 | PHP1,637.40 | PHP254.85 |
*price indicative
- RS Stock No.:
- 814-287
- Mfr. Part No.:
- RC55Y 750RBI
- Manufacturer:
- Welwyn
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Welwyn | |
| Resistance | 750Ω | |
| Product Type | Resistor | |
| Power Rating | 0.25W | |
| Resistor Type | Precision | |
| Tolerance ± | 0.1% | |
| Voltage | 350V | |
| Axial/Radial | Axial | |
| Technology | Metal Film | |
| Series | RC55 Series | |
| Automotive Standard | AEC-Q200 | |
| Package/Case | Axial | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Lead Pitch Radial | 10.2mm | |
| Maximum Operating Temperature | 155°C | |
| Length | 7.2mm | |
| Height | 2.5mm | |
| Standards/Approvals | RoHS Compliant | |
| Diameter | 2.5mm | |
| Temperature Coefficient | 15 ppm/°C | |
| Lead Diameter | 600μm | |
| Select all | ||
|---|---|---|
Brand Welwyn | ||
Resistance 750Ω | ||
Product Type Resistor | ||
Power Rating 0.25W | ||
Resistor Type Precision | ||
Tolerance ± 0.1% | ||
Voltage 350V | ||
Axial/Radial Axial | ||
Technology Metal Film | ||
Series RC55 Series | ||
Automotive Standard AEC-Q200 | ||
Package/Case Axial | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Lead Pitch Radial 10.2mm | ||
Maximum Operating Temperature 155°C | ||
Length 7.2mm | ||
Height 2.5mm | ||
Standards/Approvals RoHS Compliant | ||
Diameter 2.5mm | ||
Temperature Coefficient 15 ppm/°C | ||
Lead Diameter 600μm | ||
- COO (Country of Origin):
- GB
The Welwyn Precision metal film resistor offers excellent stability and low noise performance, designed for critical applications requiring accuracy and reliability. Ideal for use in various electronic circuits and devices, it excels in demanding environments.
Resistance tolerance down to 0.05% for enhanced precision
Wide resistance range from 750 ohms to meet diverse application needs
Low noise and negligible voltage coefficient for minimal interference
Temperature coefficient of resistance as low as 5 ppm/°C for improved thermal stability
RoHS compliant finishes ensure environmental safety
Related links
- Welwyn Metal Film Resistor 0.25 W 0.1 % RC55Y-10KBI
- Welwyn 22.1 kΩ Metal Film Metal Film Resistor 0.25 W 0.1 % RC55Y 22K1BI
- Welwyn 1.24 kΩ Metal Film Resistor 0.25 W 0.1 % RC55Y 1K24BI
- Welwyn 100 Ω Metal Film Resistor 0.25 W 0.1 % RC55Y 100RBI
- Welwyn 2.61 kΩ Metal Film Resistor 0.25 W 0.1 % RC55Y 2K61BI
- Welwyn 3.01 kΩ Metal Film Resistor 0.25 W 0.1 % RC55Y 3K01BI
- Welwyn 2.49 kΩ Metal Film Resistor 0.25 W 0.1 % RC55Y 2K49B
- Welwyn 150 Ω Metal Film Resistor 0.25 W 0.1 % RC55Y 150RBI
