Phoenix Contact, PMST Polyvinyl Chloride Insert Label for use with Terminal Block

Subtotal (1 pack of 100 units)*

PHP6,885.69

(exc. VAT)

PHP7,711.97

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP6,885.69PHP68.857

*price indicative

RS Stock No.:
565-666
Mfr. Part No.:
0831093
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Insert Label

Product Type

Label

For Use With

Terminal Block

Series

PMST

Colour

Brown

Material

Polyvinyl Chloride

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Phoenix Contact Marking label is specifically tailored for use with various CARRIER-PMP systems, ensuring that users can effectively manage their flow systems with labels that are not only functional but also durable. Made from high-quality PVC, this brown label combines practicality with a robust design, making it ideal for both operational and environmental conditions. With a sleek profile measuring 10 mm in width and 38 mm in length, it offers clear visibility while withstanding a broad range of temperatures. Suitable for both storage and transport, this product prioritises longevity and compliance, ensuring that you can rely on it for 12 months of effective use.

Operates effectively across a wide temperature range from -30 °C to 80 °C

UV resistant for reliable outdoor use

Latching mounting type allows for easy installation

Free from harmful materials like silicone and cadmium

Shelf life of up to 12 months ensures dependable usability

Suitable for both humid and dry storage environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy