Phoenix Contact, 1016 PVC Instruction Label for use with Plant Marking
- RS Stock No.:
- 517-821
- Mfr. Part No.:
- 1016507
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
PHP24,778.94
(exc. VAT)
PHP27,752.41
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP24,778.94 |
*price indicative
- RS Stock No.:
- 517-821
- Mfr. Part No.:
- 1016507
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Instruction Label | |
| Product Type | Cable Marker | |
| For Use With | Plant Marking | |
| Series | 1016 | |
| Colour | Red, White | |
| Material | PVC | |
| Standards/Approvals | DIN EN 61010-1 (VDE 0411-1), DIN EN 62208 (VDE 0660-511):2012-06, DIN EN ISO 1518-1:2019-10, DIN EN ISO 2409:2013, DIN EN ISO 4892-2:2021-11, IEC 60068-2-2:2007-07, ISO 3864, ANSI Z535, DIN 50018:2013-05, DIN EN 60068-2-11:2000-02, DIN EN 61010-1 (VDE 0411-01):2020-03 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Instruction Label | ||
Product Type Cable Marker | ||
For Use With Plant Marking | ||
Series 1016 | ||
Colour Red, White | ||
Material PVC | ||
Standards/Approvals DIN EN 61010-1 (VDE 0411-1), DIN EN 62208 (VDE 0660-511):2012-06, DIN EN ISO 1518-1:2019-10, DIN EN ISO 2409:2013, DIN EN ISO 4892-2:2021-11, IEC 60068-2-2:2007-07, ISO 3864, ANSI Z535, DIN 50018:2013-05, DIN EN 60068-2-11:2000-02, DIN EN 61010-1 (VDE 0411-01):2020-03 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Instruction label boasts an exquisite design and serves not just as a safety measure but also enhances your workspace's organisational strategies. Crafted from flexible PVC, it adapts seamlessly to a variety of uneven surfaces, ensuring that your crucial warnings remain visible under a range of challenging conditions. The label, compatible with several thermal transfer printers, is perfect for customisation and application in industrial environments. With a robust resistance to solvents and a noted temperature tolerance, this product guarantees durability and performance. It is perfect for users who require labels that adhere well to surfaces while standing the test of time, making it a reliable choice for any operational setting.
Highly flexible material accommodates uneven surfaces effortlessly
Preprinted warnings enhance clarity and compliance with safety regulations
Compatible with various marking technologies for diverse applications
Cold and heat resistant suitable for a wide range of industrial conditions
Adhesive mounting ensures easy application and robust adherence
Test certifications ensure reliability in demanding environments
Related links
- Phoenix Contact, 1016 Polyvinyl Chloride for use with Plant Marking
- Phoenix Contact, USPML Polyvinyl Chloride Insert Label for use with Marking Emergency Stop Buttons
- Phoenix Contact, UC-EMLP (100X60) Polyvinyl Chloride Device Marking
- Phoenix Contact, UC-EMLP (17X15) Polyvinyl Chloride Device Marking
- Phoenix Contact, UC-EMLP (27X18) SR Polyvinyl Chloride Device Marking
- Phoenix Contact Polyvinyl Chloride Blank Prohibition Label, English
- Phoenix Contact Black, Yellow Polyvinyl Chloride Safety Label Blank Text 50 mm x 50mm
- Phoenix Contact, PMST Polyvinyl Chloride Insert Label for use with Terminal Block
