Phoenix Contact, 1016 PVC for use with Plant Marking

Subtotal (1 unit)*

PHP45,270.69

(exc. VAT)

PHP50,703.17

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP45,270.69

*price indicative

RS Stock No.:
509-652
Mfr. Part No.:
1016499
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable Marker

For Use With

Plant Marking

Series

1016

Colour

Orange, White

Material

PVC

Standards/Approvals

ISO 3864, IEC 60068-2-2:2007-07, DIN EN ISO 4892-2:2021-11, DIN EN ISO 2409:2013, DIN EN ISO 1518-1:2019-10, DIN EN 62208 (VDE 0660-511):2012-06, DIN EN 61010-1 (VDE 0411-1):2020-03, DIN EN 60068-2-11:2000-02, DIN 50018:2013-05, ANSI Z535

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Phoenix Contact stick-on warning label combines practicality and durability, making it an essential tool for safety compliance in various environments. Designed with a vibrant white and orange color scheme, the label allows for effective visibility in numerous settings. Made from flexible, soft PVC, it conforms seamlessly to uneven surfaces, ensuring that important warnings are consistently displayed. Users can customize the label using compatible labelling technologies, enhancing its suitability across different applications. It can withstand extreme temperatures, making it ideal for industrial environments. This warning label offers a comprehensive solution for clear communication of hazards, and is backed by rigorous testing for scratch resistance and UV stability, ensuring longevity and compliance with relevant marking standards.

Highly flexible material adapts effectively to uneven surfaces

Can be cut to length for personalized application

Resistant to solvents with high-quality ink ribbons

Tested for durability under harsh industrial conditions

Approved for use in a wide temperature rang

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy