Phoenix Contact, WS3 Polyvinyl Chloride Terminal Marker for use with Terminal Block

Subtotal (1 pack of 10 units)*

PHP22,754.28

(exc. VAT)

PHP25,484.79

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP22,754.28PHP2,275.428

*price indicative

RS Stock No.:
487-478
Mfr. Part No.:
1004128
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Terminal Marker

Product Type

Marker

For Use With

Terminal Block

Series

WS3

Colour

Black, Yellow

Material

Polyvinyl Chloride

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Phoenix Contact WS 3-8 warning label is an essential safety accessory designed specifically for modular terminal blocks. Crafted with durability in mind, this warning plate effectively communicates critical safety information, ensuring secure operation in various environments. By utilising high-contrast yellow and black PVC materials, it provides maximum visibility and compliance with safety standards. The inclusion of two plastic screws ensures easy and secure installation across three terminal blocks, while its robust construction guarantees longevity even in demanding conditions. This warning label is not merely a safety measure, it is a responsible choice for any setup involving electrical components, helping to prevent accidental actions that could lead to hazards or equipment damage.

Designed for easy installation on three terminal blocks

Printed with clear warning graphics for immediate recognition

Developed to endure a wide range of ambient temperatures

Manufactured from PVC for increased durability

Safety-compliant with DIN EN 61010-1 standards

Offers a compact size for fitting into tight spaces without sacrificing visibility

Adapts seamlessly to various terminal setups, enhancing operational safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy