Phoenix Contact, US-EMLF Polyvinyl Chloride Terminal Marker for use with BLUEMARK ID, BLUEMARK ID COLOR, THERMOMARK
- RS Stock No.:
- 487-626
- Mfr. Part No.:
- 0803842
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
PHP37,394.85
(exc. VAT)
PHP41,882.23
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 14, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP37,394.85 | PHP3,739.485 |
*price indicative
- RS Stock No.:
- 487-626
- Mfr. Part No.:
- 0803842
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Terminal Marker | |
| Product Type | Marker | |
| For Use With | BLUEMARK ID, BLUEMARK ID COLOR, THERMOMARK CARD, THERMOMARK PRIME | |
| Series | US-EMLF | |
| Colour | Yellow | |
| Material | Polyvinyl Chloride | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Terminal Marker | ||
Product Type Marker | ||
For Use With BLUEMARK ID, BLUEMARK ID COLOR, THERMOMARK CARD, THERMOMARK PRIME | ||
Series US-EMLF | ||
Colour Yellow | ||
Material Polyvinyl Chloride | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Label offers an innovative solution for device marking, ensuring a reliable and professional labelling experience. Engineered for both indoor and outdoor use, this product boasts high adhesive strength and exceptional resilience, even in challenging environments. Its easy-separation perforation feature allows for quick and efficient use, making it an ideal choice for complex labelling tasks. Designed to meet international standards, the labels vibrant yellow colour enhances visibility, while its compatibility with various marking technologies ensures versatility and efficiency in marking applications. Trust in a product that prioritises quality, convenience, and compliance, making it an essential addition to any professional toolkit.
Stick-on combi labels eliminate the need for additional adhesives
Adhesive mounting guarantees a secure application on various surfaces
Certified for compliance with ISO 7010 standards for safety signage
Suitable for use in both harsh and mild environments
Easily separable design for fast label application
Crafted from high-quality PVC material for enhanced durability
Optimised for thermal transfer marking, ensuring clear and long-lasting inscriptions
Tested for resistance against a wide range of chemicals, adding to its durability
Offers a shelf life of two years, ensuring long-term usability
Related links
- Phoenix Contact BLUEMARK ID COLOR, THERMOMARK
- Phoenix Contact BLUEMARK ID COLOR, THERMOMARK
- Phoenix Contact BLUEMARK ID COLOR THERMOMARK
- Phoenix Contact BLUEMARK ID THERMOMARK PRIME
- Phoenix Contact BLUEMARK ID COLOR THERMOMARK PRIME
- Phoenix Contact BLUEMARK ID THERMOMARK CARD,
- Phoenix Contact BLUEMARK ID, BLUEMARK ID
- Phoenix Contact BLUEMARK ID COLOR,
