Phoenix Contact, US-EML Polyester Marker Card for use with BLUEMARK ID, BLUEMARK ID COLOR, THERMOMARK CARD, THERMOMARK
- RS Stock No.:
- 520-364
- Mfr. Part No.:
- 0803815
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
PHP31,126.04
(exc. VAT)
PHP34,861.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP31,126.04 | PHP3,112.604 |
*price indicative
- RS Stock No.:
- 520-364
- Mfr. Part No.:
- 0803815
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Marker | |
| Accessory Type | Marker Card | |
| For Use With | BLUEMARK ID, BLUEMARK ID COLOR, THERMOMARK CARD, THERMOMARK PRIME | |
| Series | US-EML | |
| Colour | Yellow | |
| Material | Polyester | |
| Standards/Approvals | DIN EN 60068-2-11:2000-02, DIN 50018:2013-05, DIN EN 61010-1 (VDE 0411-1):2011-07, DIN EN 62208 (VDE 0660-511):2012-06, ISO 4892-2:2013-03 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Marker | ||
Accessory Type Marker Card | ||
For Use With BLUEMARK ID, BLUEMARK ID COLOR, THERMOMARK CARD, THERMOMARK PRIME | ||
Series US-EML | ||
Colour Yellow | ||
Material Polyester | ||
Standards/Approvals DIN EN 60068-2-11:2000-02, DIN 50018:2013-05, DIN EN 61010-1 (VDE 0411-1):2011-07, DIN EN 62208 (VDE 0660-511):2012-06, ISO 4892-2:2013-03 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Label is the ideal solution for quick and effective device marking, designed specifically for use in a variety of industrial environments. Crafted from high-quality polyester, this yellow, adhesive-backed marker excels in durability, proving effective even in challenging conditions. The convenient sheet format allows for efficient labelling of equipment in control cabinets, ensuring a streamlined identification process. With the capability to utilise various ink ribbons, these labels are suited for harsh environments, providing long-lasting clarity and legibility. Additionally, the US-EML marking range integrates seamlessly into your workflow, offering a versatile marking solution complemented by clear function descriptions within the project fields.
Uniform sheets facilitate fast and cost-effective marking
Pre-punched labels enable easy separation and attachment
Available in a vibrant yellow for high visibility
Tested for UV resistance, ensuring longevity
Compatible with various identification technologies
Environmentally compliant, free from silicone and halogen
Recommended for a wide range of ambient temperatures, ensuring reliability
Designed for easy handling and optimal performance in industrial applications
Related links
- Phoenix Contact BLUEMARK ID COLOR THERMOMARK PRIME
- Phoenix Contact THERMOMARK CARD
- Phoenix Contact THERMOMARK PRIME
- Phoenix Contact THERMOMARK CARD BLUEMARK ID
- Phoenix Contact BLUEMARK ID THERMOMARK CARD,
- Phoenix Contact BLUEMARK ID THERMOMARK PRIME
- Phoenix Contact BLUEMARK ID COLOR, THERMOMARK
- Phoenix Contact BLUEMARK ID COLOR, THERMOMARK
