Phoenix Contact, US-EML Polyester Terminal Marker for use with THERMOMARK CARD, THERMOMARK PRIME, BLUEMARK ID COLOR,
- RS Stock No.:
- 520-366
- Mfr. Part No.:
- 0803819
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
PHP31,126.04
(exc. VAT)
PHP34,861.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP31,126.04 | PHP3,112.604 |
*price indicative
- RS Stock No.:
- 520-366
- Mfr. Part No.:
- 0803819
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Marker | |
| Accessory Type | Terminal Marker | |
| For Use With | THERMOMARK CARD, THERMOMARK PRIME, BLUEMARK ID COLOR, BLUEMARK ID | |
| Series | US-EML | |
| Colour | Yellow | |
| Material | Polyester | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Marker | ||
Accessory Type Terminal Marker | ||
For Use With THERMOMARK CARD, THERMOMARK PRIME, BLUEMARK ID COLOR, BLUEMARK ID | ||
Series US-EML | ||
Colour Yellow | ||
Material Polyester | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact innovative labelling solution revolutionises the way you identify and organise equipment. Designed for seamless integration into control cabinet systems, it provides a durable, efficient, and user-friendly approach to marking devices. Crafted from high-quality yellow polyester, this labelling solution ensures long-lasting visibility in various environments, particularly in demanding industrial settings. Its efficient design includes a total of 90 individual labels comprised within adhesive sheets that are easily separable. The labelling system not only simplifies the identification process but also enhances professional appearance, enabling users to incorporate function descriptions effectively. With its compatibility with several marking technologies, you can achieve high-quality results tailored to your specific needs.
The adhesive mounting type allows for quick and convenient application
Designed to withstand harsh environmental conditions, ensuring durability
Uniform sheets streamline the marking process for enhanced efficiency
High-quality ink ribbons can be used for optimal results in challenging circumstances
Available in various sizes and colours to suit custom applications
The product is RoHS compliant, affirming its environmental safety
Tested for wipe resistance, enhancing its reliability in everyday use
Related links
- Phoenix Contact BLUEMARK ID COLOR
- Phoenix Contact THERMOMARK CARD
- Phoenix Contact THERMOMARK CARD BLUEMARK ID
- Phoenix Contact BLUEMARK ID COLOR THERMOMARK
- Phoenix Contact BLUEMARK ID BLUEMARK ID COLOR
- Phoenix Contact THERMOMARK PRIME
- Phoenix Contact BLUEMARK ID COLOR THERMOMARK PRIME
- Phoenix Contact BLUEMARK ID THERMOMARK PRIME
