Phoenix Contact, US-EML Polyester Terminal Marker for use with THERMOMARK PRIME, BLUEMARK ID COLOR, BLUEMARK ID,

Subtotal (1 pack of 10 units)*

PHP31,126.04

(exc. VAT)

PHP34,861.16

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP31,126.04PHP3,112.604

*price indicative

RS Stock No.:
487-622
Mfr. Part No.:
0803813
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Terminal Marker

Product Type

Marker

For Use With

THERMOMARK PRIME, BLUEMARK ID COLOR, BLUEMARK ID, THERMOMARK CARD

Series

US-EML

Colour

Yellow

Material

Polyester

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Phoenix Contact Label is an innovative marking solution designed to enhance identification in various environments. This versatile labelling option offers a user-friendly adhesive mounting type, making it straightforward to apply onto a range of surfaces. Created from durable polyester and compliant with RoHS standards, these labels boast excellent resistance to UV exposure and a variety of environmental factors, ensuring longevity even in challenging conditions. With 84 individual labels neatly arranged on uniform sheets, this product provides not only efficiency in labelling but also a reliable choice for professionals in control cabinet building and equipment identification. The ability to utilize high-quality ink ribbons with these labels results in a resilient and clear marking solution perfect for various applications.

Quick and easy marking process with pre-punched labels

Uniform sheets streamline the labelling experience

Compatible with multiple identification technologies for diverse needs

Highly resistant to harsh environmental conditions and continuous exposure

Customisable options available for a variety of sizes and colours

Supplied in convenient packing units, facilitating bulk ordering

Tested rigorously to meet industry standards for wipe resistance and environmental resilience

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy