Phoenix Contact, US-EML Polyester Marker Card for use with THERMOMARK PRIME, THERMOMARK CARD, BLUEMARK ID COLOR,

Subtotal (1 pack of 10 units)*

PHP38,755.54

(exc. VAT)

PHP43,406.20

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from February 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP38,755.54PHP3,875.554

*price indicative

RS Stock No.:
487-625
Mfr. Part No.:
0803823
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Marker

Accessory Type

Marker Card

For Use With

THERMOMARK PRIME, THERMOMARK CARD, BLUEMARK ID COLOR, BLUEMARK ID

Series

US-EML

Colour

White RAL 9010

Material

Polyester

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Phoenix Contact Device marking solution is designed to enhance identification in electronic environments. The versatile US-EML (D12.5) label is crafted from durable polyester and presents a clean white finish that's suitable for various labelling needs. Engineered for optimal efficiency, these labels are pre-punched for easy separation and application. Their adhesive backing ensures a reliable affixation to a range of surfaces, making them ideal for use in control cabinets, systems, and other equipment. With a capability to withstand harsh conditions and a generous number of labels per sheet, this product is perfect for those who require both clarity and resilience in their labelling solutions.

Labels are supplied in uniform sheets for quick handling

Adhesive mounting type allows for versatile application

Compatible with multiple marking technologies for varied requirements

Designed to resist harsh environmental conditions for longevity

Individual labels are conveniently pre-punched for easy use

Available in a classic white colour that suits various settings

Offers ample space for project-related function descriptions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy