Phoenix Contact, US-EMSP PVC Terminal Marker for use with BLUEMARK ID, BLUEMARK ID COLOR, THERMOMARK CARD, THERMOMARK
- RS Stock No.:
- 520-354
- Mfr. Part No.:
- 0802937
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
PHP36,746.77
(exc. VAT)
PHP41,156.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 20, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP36,746.77 | PHP3,674.677 |
*price indicative
- RS Stock No.:
- 520-354
- Mfr. Part No.:
- 0802937
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Marker | |
| Accessory Type | Terminal Marker | |
| For Use With | BLUEMARK ID, BLUEMARK ID COLOR, THERMOMARK CARD, THERMOMARK PRIME | |
| Series | US-EMSP | |
| Colour | Red | |
| Material | PVC | |
| Standards/Approvals | Flammability rating according to UL 94 V0, DIN 50018:2013-05, DIN EN 62208 (VDE 0660-511):2012-06, RoHS compliant yes, UV resistance ISO 4892-2:2013-03, Wipe resistance DIN EN 61010-1 (VDE 0411-1) | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Marker | ||
Accessory Type Terminal Marker | ||
For Use With BLUEMARK ID, BLUEMARK ID COLOR, THERMOMARK CARD, THERMOMARK PRIME | ||
Series US-EMSP | ||
Colour Red | ||
Material PVC | ||
Standards/Approvals Flammability rating according to UL 94 V0, DIN 50018:2013-05, DIN EN 62208 (VDE 0660-511):2012-06, RoHS compliant yes, UV resistance ISO 4892-2:2013-03, Wipe resistance DIN EN 61010-1 (VDE 0411-1) | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact RD Device Marker is designed for optimal functionality in labelling applications. This innovative marker facilitates a seamless identification process through its versatile labelling options, making it an essential tool for any workspace. It combines durability with ease of use, enabling clear and efficient marking solutions for a range of needs. With its striking red colour, this PVC device marker stands out while offering the flexibility of thermal transfer technology for labelling. Furthermore, the marker supports various mounting options, ensuring it meets the diverse requirements of modern applications.
Constructed from high quality PVC for enhanced durability
Time saving thermal transfer technology streamlines the labelling process
Supports both screw and rivet mounting for added versatility
Sufficient space for including functional texts enhances usability
Easy separation of perforated markers simplifies installation
Designed to withstand a broad temperature range for reliable performance
Compliance with RoHS standards ensures environmental safety
UV resistance guarantees long lasting durability under various conditions
Related links
- Phoenix Contact BLUEMARK ID COLOR, THERMOMARK
- Phoenix Contact BLUEMARK ID COLOR, THERMOMARK
- Phoenix Contact BLUEMARK ID COLOR THERMOMARK PRIME
- Phoenix Contact BLUEMARK ID THERMOMARK PRIME
- Phoenix Contact BLUEMARK ID COLOR THERMOMARK
- Phoenix Contact THERMOMARK CARD BLUEMARK ID
- Phoenix Contact BLUEMARK ID THERMOMARK CARD,
- Phoenix Contact BLUEMARK ID BLUEMARK ID COLOR
