Phoenix Contact, US-EMSP PVC Terminal Marker for use with BLUEMARK ID, BLUEMARK ID COLOR, THERMOMARK CARD, THERMOMARK
- RS Stock No.:
- 487-503
- Mfr. Part No.:
- 0828787
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
PHP33,406.96
(exc. VAT)
PHP37,415.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP33,406.96 | PHP3,340.696 |
*price indicative
- RS Stock No.:
- 487-503
- Mfr. Part No.:
- 0828787
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Marker | |
| Accessory Type | Terminal Marker | |
| For Use With | BLUEMARK ID, BLUEMARK ID COLOR, THERMOMARK CARD, THERMOMARK PRIME | |
| Series | US-EMSP | |
| Colour | White RAL 9010 | |
| Material | PVC | |
| Standards/Approvals | DIN EN 61010-1 (VDE 0411-1) | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Marker | ||
Accessory Type Terminal Marker | ||
For Use With BLUEMARK ID, BLUEMARK ID COLOR, THERMOMARK CARD, THERMOMARK PRIME | ||
Series US-EMSP | ||
Colour White RAL 9010 | ||
Material PVC | ||
Standards/Approvals DIN EN 61010-1 (VDE 0411-1) | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Marker is designed for maximum versatility, offering a practical solution for clear and efficient identification in various settings. Competitively constructed with a robust PVC material, it combines functionality with ease of use, making it an ideal choice for professionals and DIY enthusiasts alike. The marker can be easily labelled using several methods, including thermal transfer technology, ensuring you have the flexibility to create labels customised to your needs. Additionally, the robust design allows for mounting using screws or rivets, promoting a secure fit no matter the environment. Whether you're labelling equipment in a workshop or organising devices across installation sites, this marker streamlines the process while adhering to high quality and safety standards.
Optimised for screw and rivet mounting options
Compliant with RoHS regulations ensuring environmentally friendly use
Constructed with a flammability rating of V0 for enhanced safety
Offers UV resistance with proven durability against environmental elements
Custom labelling service available tailored to individual requirements
Conveniently packed in sheets for quick application and management
Adequate ambient temperature range for operational flexibility
Designed to withstand varying climate conditions without compromising integrity
Related links
- Phoenix Contact BLUEMARK ID COLOR, THERMOMARK
- Phoenix Contact BLUEMARK ID COLOR, THERMOMARK
- Phoenix Contact BLUEMARK ID COLOR THERMOMARK PRIME
- Phoenix Contact BLUEMARK ID THERMOMARK PRIME
- Phoenix Contact BLUEMARK ID COLOR THERMOMARK
- Phoenix Contact THERMOMARK CARD BLUEMARK ID
- Phoenix Contact BLUEMARK ID THERMOMARK CARD,
- Phoenix Contact BLUEMARK ID BLUEMARK ID COLOR
