Phoenix Contact, US-PML Polyvinyl Chloride Terminal Marker for use with THERMOMARK PRIME, BLUEMARK ID, BLUEMARK ID
- RS Stock No.:
- 520-379
- Mfr. Part No.:
- 0803866
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
PHP47,972.64
(exc. VAT)
PHP53,729.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP47,972.64 | PHP4,797.264 |
*price indicative
- RS Stock No.:
- 520-379
- Mfr. Part No.:
- 0803866
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Terminal Marker | |
| Product Type | Marker | |
| For Use With | THERMOMARK PRIME, BLUEMARK ID, BLUEMARK ID COLOR, THERMOMARK CARD | |
| Series | US-PML | |
| Colour | Red, White | |
| Material | Polyvinyl Chloride | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Terminal Marker | ||
Product Type Marker | ||
For Use With THERMOMARK PRIME, BLUEMARK ID, BLUEMARK ID COLOR, THERMOMARK CARD | ||
Series US-PML | ||
Colour Red, White | ||
Material Polyvinyl Chloride | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact labelling solution revolutionises the way fire detection systems are identified and marked. Designed specifically for fire protection applications, it features a striking red and white colour scheme for immediate visibility. The product is manufactured from high-quality PVC, ensuring both durability and flexibility in demanding environments. With ten individual labels, it provides ample marking capacity, making it an efficient choice for both professional installations and maintenance tasks. The labels are compatible with multiple identification technologies, allowing for seamless integration into existing systems. This product is an essential tool for ensuring safety and compliance in fire detection practices, highlighting its role in adhering to stringent standards.
Designed for optimal visibility in fire protection contexts
Constructed from durable high quality PVC for long lasting performance
Includes ten individual labels for comprehensive marking needs
Facilitates compatibility with a range of identification technologies
Adhesive mounting type ensures easy application in various settings
Conforms to rigorous standards for quality and environmental safety
Allows for custom labelling options to suit specific requirements
Related links
- Phoenix Contact THERMOMARK PRIME
- Phoenix Contact BLUEMARK ID COLOR, THERMOMARK
- Phoenix Contact BLUEMARK ID COLOR, THERMOMARK
- Phoenix Contact BLUEMARK ID COLOR THERMOMARK PRIME
- Phoenix Contact THERMOMARK CARD BLUEMARK ID
- Phoenix Contact BLUEMARK ID BLUEMARK ID COLOR
- Phoenix Contact THERMOMARK PRIME
- Phoenix Contact BLUEMARK ID COLOR
