Phoenix Contact, US-EMLF Polyvinyl Chloride Terminal Marker for use with BLUEMARK ID, BLUEMARK ID COLOR, THERMOMARK

Subtotal (1 pack of 10 units)*

PHP37,394.85

(exc. VAT)

PHP41,882.23

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP37,394.85PHP3,739.485

*price indicative

RS Stock No.:
520-369
Mfr. Part No.:
0803832
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Marker

Accessory Type

Terminal Marker

For Use With

BLUEMARK ID, BLUEMARK ID COLOR, THERMOMARK CARD, THERMOMARK PRIME

Series

US-EMLF

Colour

Yellow

Material

Polyvinyl Chloride

Standards/Approvals

ISO 7010/999

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Phoenix Contact Label is an innovative marking solution designed for versatility in both indoor and outdoor applications. This product excels in identifying components and providing clarity in labelling, utilising high-quality materials that ensure durability in challenging environments. With its adhesive backing, the label securely attaches to various surfaces, while its compatibility with thermal transfer technology enhances the quality of printing, yielding high resistance against environmental factors. Available in an eye-catching yellow hue, this label combines functionality with visual appeal, making it a perfect choice for professionals seeking reliable asset marking solutions. Crafted with care, the product complies with rigorous international standards, offering peace of mind for quality-conscious users.

Ideal for harsh environments when paired with quality ink ribbons

Perforated for easy separation, enhancing user convenience

Tested for scratch resistance, ensuring longevity and clarity of markings

Resistant to multiple chemicals, making it suitable for diverse applications

Certifications confirm the label's reliability and effectiveness in real-world conditions

Designed specifically for easy identification in demanding settings

Structured to maintain clarity and integrity even when exposed to moisture

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy