Phoenix Contact, US-EMP Polyvinyl Chloride Terminal Marker for use with Terminal Block
- RS Stock No.:
- 487-611
- Mfr. Part No.:
- 0803300
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
PHP28,107.32
(exc. VAT)
PHP31,480.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP28,107.32 | PHP2,810.732 |
*price indicative
- RS Stock No.:
- 487-611
- Mfr. Part No.:
- 0803300
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Terminal Marker | |
| Product Type | Marker | |
| For Use With | Terminal Block | |
| Series | US-EMP | |
| Colour | Silver | |
| Material | Polyvinyl Chloride | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Terminal Marker | ||
Product Type Marker | ||
For Use With Terminal Block | ||
Series US-EMP | ||
Colour Silver | ||
Material Polyvinyl Chloride | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact innovative product is designed to streamline your device marking needs with precision and efficiency. The snap-in markers, crafted with a sleek silver-coloured PVC material, provide optimal visibility and durability, making them perfect for various applications. With the ability to label using various identification technologies, these markers offer versatility to meet your specific requirements. Each card features 21 individual labels arranged for easy access and application, ensuring that your labeling process is as seamless as possible. Additionally, the markers are designed to fit effortlessly into existing carrier frames, allowing for a quick and hassle-free installation. This product's exceptional wipe resistance and environmental endurance make it a reliable choice, whether in harsh conditions or everyday environments.
Engineered for effortless integration with existing label frameworks
Offers exceptional visibility with high-quality silver coloration
Thermal transfer compatible for flexible marking options
Designed to withstand extreme temperatures from -30 °C to 80 °C
Constructed from durable PVC that passes flammability ratings
Includes multiple rows to enhance organisation and accessibility
Resistant to a variety of chemicals ensuring long-lasting integrity
Packaged in user-friendly units for convenient handling and storage
Related links
- Phoenix Contact BLUEMARK ID COLOR,
- Phoenix Contact BLUEMARK ID COLOR, THERMOMARK
- Phoenix Contact BLUEMARK ID, BLUEMARK ID
- Phoenix Contact BLUEMARK ID COLOR, THERMOMARK
- Phoenix Contact THERMOMARK PRIME
- Phoenix Contact, WS3 Polyvinyl Chloride Terminal Marker for use with Terminal Block
- Phoenix Contact, WS4 Polyvinyl Chloride Terminal Marker for use with Terminal Block
- Phoenix Contact, US-EMP Terminal Marker for use with Terminal Block
