Phoenix Contact, US-EMP Terminal Marker for use with Terminal Block
- RS Stock No.:
- 499-369
- Mfr. Part No.:
- 0829437
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
PHP35,918.09
(exc. VAT)
PHP40,228.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP35,918.09 | PHP3,591.809 |
*price indicative
- RS Stock No.:
- 499-369
- Mfr. Part No.:
- 0829437
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Terminal Marker | |
| Product Type | Marker | |
| For Use With | Terminal Block | |
| Series | US-EMP | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Terminal Marker | ||
Product Type Marker | ||
For Use With Terminal Block | ||
Series US-EMP | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact US-EMP (40X17) Snap-in markers offer an innovative solution for device marking, designed for quick and efficient application. Constructed with premium PVC material, these markers ensure long-lasting use and adaptability across various environments. Their white colour provides a professional look, while the unique insert mounting type allows for seamless integration into existing systems. Each sheet contains perforated markers, a convenience that enhances productivity and simplifies label application. With the advanced thermal transfer technology, marking individual labels has never been easier, ensuring clarity and precision in your labelling tasks. This product streamlines organisational needs while delivering consistent quality, making it an essential addition for anyone seeking reliability and ease in labelling.
Markers are supplied in uniform sheets for efficient labelling
Perforated design allows for easy separation and fitting
Compatible with various marking technologies for versatility
Engineered for quick and cost-effective labelling processes
Environmentally compliant, ensuring responsible usage
Tested for flammability, affirming high safety standards
Robust construction withstands a range of ambient conditions
Related links
- Phoenix Contact, US-EMP Terminal Marker for use with Terminal Block
- Phoenix Contact, US-EMP Polyvinyl Chloride Terminal Marker for use with Terminal Block
- Phoenix Contact, US-EMP (100X15) Plastic Terminal Block Marker for use with Terminal Block
- Phoenix Contact, US-EMP (35X9) Plastic Terminal Block Marker for use with Terminal Block
- Phoenix Contact, US-EMP Plastic Terminal Block Marker for use with Terminal Block
- Phoenix Contact, US-EMP (27X27) Plastic Terminal Block Marker for use with Terminal Block
- Phoenix Contact, US-EMP (85.6X54) Plastic Terminal Block Marker for use with Terminal Block
- Phoenix Contact, US-EMP (44X7) Plastic Terminal Block Marker for use with Terminal Block
