Phoenix Contact, US-EMP Terminal Marker for use with Terminal Block
- RS Stock No.:
- 499-350
- Mfr. Part No.:
- 0828853
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
PHP39,509.11
(exc. VAT)
PHP44,250.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP39,509.11 | PHP3,950.911 |
*price indicative
- RS Stock No.:
- 499-350
- Mfr. Part No.:
- 0828853
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Marker | |
| Accessory Type | Terminal Marker | |
| For Use With | Terminal Block | |
| Series | US-EMP | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Marker | ||
Accessory Type Terminal Marker | ||
For Use With Terminal Block | ||
Series US-EMP | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact innovative snap-in marker is designed for seamless integration into existing CARRIER EMP label frames, ensuring a professional and tidy presentation for device markings. Crafted with premium materials, the markers boast a striking silver colour, enhancing visibility and clarity. The markers are supplied in uniform sheets, allowing for efficient labelling with various labelling technologies, including the THERMOMARK range. Their latching mounting type ensures secure placement, while the labels can be quickly and easily separated for immediate use. With a polished design and high-quality construction, these markers not only simplify the labelling process but also withstand demanding environmental conditions, making them a reliable choice for any professional setting.
Designed for ease of use and rapid labelling
Uniform sheets allow for cost-effective production
Latching mounting type secures markers firmly in place
Durable construction provides long-lasting performance
Materials used are compliant with environmental regulations
Offers the flexibility of various labelling technologies
Related links
- Phoenix Contact, US-EMP Terminal Marker for use with Terminal Block
- Phoenix Contact, US-EMP Polyvinyl Chloride Terminal Marker for use with Terminal Block
- Phoenix Contact, US-EMP (100X15) Plastic Terminal Block Marker for use with Terminal Block
- Phoenix Contact, US-EMP (35X9) Plastic Terminal Block Marker for use with Terminal Block
- Phoenix Contact, US-EMP Plastic Terminal Block Marker for use with Terminal Block
- Phoenix Contact, US-EMP (27X27) Plastic Terminal Block Marker for use with Terminal Block
- Phoenix Contact, US-EMP (85.6X54) Plastic Terminal Block Marker for use with Terminal Block
- Phoenix Contact, US-EMP (44X7) Plastic Terminal Block Marker for use with Terminal Block
