Phoenix Contact, PAB-SK 15 Polyvinyl Chloride Marker Carrier
- RS Stock No.:
- 608-232
- Mfr. Part No.:
- 1013287
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 500 units)*
PHP13,386.98
(exc. VAT)
PHP14,993.42
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP13,386.98 | PHP26.774 |
*price indicative
- RS Stock No.:
- 608-232
- Mfr. Part No.:
- 1013287
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Terminal Block Accessory | |
| Accessory Type | Marker Carrier | |
| Series | PAB-SK 15 | |
| Colour | Transparent | |
| Material | Polyvinyl Chloride | |
| Standards/Approvals | IEC 60068-2-2:2007-07 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Terminal Block Accessory | ||
Accessory Type Marker Carrier | ||
Series PAB-SK 15 | ||
Colour Transparent | ||
Material Polyvinyl Chloride | ||
Standards/Approvals IEC 60068-2-2:2007-07 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- SE
The Phoenix Contact innovative marker carrier is designed to meet the demands of modern identification needs, providing unmatched transparency and adhesion for marking devices and components. Tailored for use in various applications, it offers a robust solution that adheres seamlessly to standard device surfaces, ensuring that your labels are both visible and securely in place. With a practical adhesive mounting type, this product combines utility and efficiency, making it an essential addition to your labelling toolkit. The transparent material allows for flexibility in use while maintaining a professional appearance in any setting. Whether you are in a manufacturing environment or need clear identification in an office, this marker carrier rises to the occasion, providing an ideal surface for personalised labelling.
Powerful adhesive ensures optimal grip on a variety of surfaces
Self-adhesive design simplifies installation and application
Transparent construction allows for unobstructed viewing of labels
Durable material withstands various environmental conditions
Excellent compatibility with a range of components and devices
User-friendly for both temporary and permanent labelling solutions
Related links
- Phoenix Contact, PAB-SK 30 Polyvinyl Chloride Marker Carrier
- Phoenix Contact, EMLP Polyvinyl Chloride Marker Carrier for use with Terminal Block
- Phoenix Contact, P-SS-ZB 100 Polyvinyl Chloride Zack Marker Strip Carrier for use with Accommodating SS-ZB Labels
- Phoenix Contact PAB-KTL 23 Cable Marker 10 mm Cable 1013957
- Phoenix Contact Female D-Sub 15-Pin Unterminated Cable, 3 m Polyvinyl Chloride
- Phoenix Contact Female D-Sub 37-Pin Unterminated Cable, 15 m Semi-Rigid Polyvinyl Chloride
- Phoenix Contact Female D-Sub 15-Pin to Male D-Sub Pin Strip Cable, 500 mm Polyvinyl Chloride
- Phoenix Contact Male D-Sub 15-Pin to Male D-Sub Pin Strip Serial Cable 25/S,
