Phoenix Contact, PAB-SK 30 Polyvinyl Chloride Marker Carrier

Subtotal (1 pack of 200 units)*

PHP10,455.82

(exc. VAT)

PHP11,710.52

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 07, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP10,455.82PHP52.279

*price indicative

RS Stock No.:
567-217
Mfr. Part No.:
1013290
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Terminal Block Accessory

Accessory Type

Marker Carrier

Series

PAB-SK 30

Colour

Transparent

Material

Polyvinyl Chloride

Standards/Approvals

IEC 60068-2-2:2007-07

Hazardous Area Certification

No

COO (Country of Origin):
SE
The Phoenix Contact marker carrier is expertly designed to enhance the organisation and identification of devices and components. Crafted from transparent PVC, it offers both versatility and practicality for a wide range of applications. Its self-adhesive nature ensures that installation is straightforward, making it ideal for any user seeking effective labelling solutions. With robust adhesive strength and a reliable performance across varying temperatures, this product is perfect for both indoor and outdoor environments. Discover the advantages of streamlined identification with this innovative offering, which combines functionality with quality craftsmanship.

Effortless installation thanks to its self-adhesive design

Transparent construction allows for clear visibility of labels

Robust adhesive strength ensures durability across a range of surfaces

Operates effectively in ambient temperatures from -40 °C to 80 °C

Tested for compatibility with paints and varnishes

Recommended shelf life ensures reliability over time

Adheres well in both dry and dark storage conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy