Phoenix Contact, EMT Polyvinyl Chloride Insert Label for use with CARRIER/L-EMP Marker Carriers

Subtotal (1 unit)*

PHP18,495.71

(exc. VAT)

PHP20,715.20

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP18,495.71

*price indicative

RS Stock No.:
517-972
Mfr. Part No.:
0830671
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Insert Label

Product Type

Label

For Use With

CARRIER/L-EMP Marker Carriers

Series

EMT

Colour

White RAL 9010

Material

Polyvinyl Chloride

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
FR
The Phoenix Contact exceptional insert label is designed specifically for the CARRIER/L-EMP marker carriers, offering an ideal solution for all your marking needs. Crafted from high-quality PVC material, the label ensures durability and resilience in various environments. Its thermal transfer printing compatibility enhances readability while maintaining resistance to solvents and mechanical wear. With a generous text field size, this insert allows for easy customisation and clear marking, making it an essential component in a myriad of applications. Whether for industrial or commercial use, this insert label guarantees a neat and professional appearance that stands the test of time.

Optimally fits within the CARRIER/L-EMP marker carrier for effortless installation

Facilitates quick and economical marking with an array of Phoenix Contact roll printers

Features high scratch resistance, ensuring your markings remain legible even in tough conditions

Complies with RoHS regulations, making it an environmentally-friendly choice

Resistant to various solvents, ensuring long-lasting identification in diverse operational environments

Tested for extreme temperature stability, functioning flawlessly in a wide range of ambient conditions

Provides a significant text field height for clear labelling and easy readability

Contains no hazardous substances, promoting safety in use

Undergoes rigorous testing for UV resistance, enhancing durability under sunlight exposure

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy