Phoenix Contact, EMT Polyester Insert Label for use with Siemens SIVACON Label Holder System
- RS Stock No.:
- 509-749
- Mfr. Part No.:
- 0804545
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
PHP36,939.71
(exc. VAT)
PHP41,372.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP36,939.71 |
*price indicative
- RS Stock No.:
- 509-749
- Mfr. Part No.:
- 0804545
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Insert Label | |
| Product Type | Label | |
| For Use With | Siemens SIVACON Label Holder System | |
| Series | EMT | |
| Colour | White RAL 9010 | |
| Material | Polyester | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Insert Label | ||
Product Type Label | ||
For Use With Siemens SIVACON Label Holder System | ||
Series EMT | ||
Colour White RAL 9010 | ||
Material Polyester | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact insert label is meticulously designed for use with the Siemens SIVACON label holder system, providing a practical solution for clear and effective device marking. Crafted from high-quality polyester, the label offers exceptional durability while maintaining a sleek, professional appearance. Its white finish allows for versatile application, easily blending with various environments. The insert label ensures a secure fit within the holder system, thanks to its innovative design that prevents accidental dislodgment. The product stands out for its compatibility with several thermal transfer printers, enabling quick and cost-effective labelling for various applications. This is the perfect solution for anyone seeking reliable marking options in industrial and commercial settings.
Designed for seamless integration with Siemens SIVACON label holder systems
Features a robust construction that is resistant to solvents and mechanical influences
Ensures easy application and repositioning, enhancing user efficiency
Provides highly visible and legible markings for improved identification
Supports custom marking services tailored to individual specifications
Optimised for use with a range of thermal transfer printers for versatile labelling
Compliant with environmental standards, promoting responsible usage
Offers excellent resistance to temperature extremes for enhanced longevity
Related links
- Phoenix Contact, EMT Polyester Insert Label for use with Siemens SIVACON Label Holder System
- Phoenix Contact, EMT Polyester Insert Label for use with Cable Marker Carriers
- Phoenix Contact, EMT Polyester Insert Label for use with Axioline Modules
- Phoenix Contact, EMT Polyester Insert Label for use with Inline Modules
- Phoenix Contact, EMT Polyester Insert Label for use with Silo and Murrelektronik Controllers
- Phoenix Contact, EMT Polyester Insert Label for use with PATG And PATO Marking Sleeves
- Phoenix Contact, EMT Polyester Insert Label for use with Axioline F Series
- Phoenix Contact, EMT Polyester Insert Label for use with Siemens S7-1500 Controllers
