Phoenix Contact, EMT Polyester Insert Label for use with Siemens SIVACON Label Holder System

Subtotal (1 unit)*

PHP24,789.08

(exc. VAT)

PHP27,763.77

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP24,789.08

*price indicative

RS Stock No.:
521-145
Mfr. Part No.:
0804546
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Insert Label

Product Type

Label

For Use With

Siemens SIVACON Label Holder System

Series

EMT

Colour

White RAL 9010

Material

Polyester

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Phoenix Contact EMT (EX17)R insert label is meticulously designed for the Siemens SIVACON label holder system, offering a seamless marking solution. Crafted from high-quality polyester, it provides durability and resilience, ensuring your labels withstand the test of time. The insert labels are available in a pristine white finish, making them suitable for various settings. Their unique shape guarantees they remain securely in place once inserted, while the compatibility with multiple THERMOMARK printers enhances ease of use. Whether you need custom markings or straightforward labelling, this product meets every requirement with efficiency and style.

Designed specifically for the Siemens SIVACON label holder system

Constructed from durable polyester material for long-lasting use

Special shape ensures secure insertion and retention within the label holder

Compatible with a range of THERMOMARK printers for versatile marking options

High resistance to solvents and mechanical influences when paired with the right ink ribbon

Custom marking services available to meet personalised labelling needs

Excellent UV resistance extending the lifespan of the labels in outdoor applications

Wipe-resistant inscriptions that maintain clarity and visibility under various conditions

Tested for exceptional performance across a wide temperature range

Easy to store and transport with recommended conditions ensuring optimal shelf life

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy