Phoenix Contact, EMT Polyester Insert Label for use with Inline Modules
- RS Stock No.:
- 509-840
- Mfr. Part No.:
- 0800057
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
PHP36,563.42
(exc. VAT)
PHP40,951.03
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP36,563.42 |
*price indicative
- RS Stock No.:
- 509-840
- Mfr. Part No.:
- 0800057
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Label | |
| Accessory Type | Insert Label | |
| For Use With | Inline Modules | |
| Series | EMT | |
| Colour | White | |
| Material | Polyester | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Label | ||
Accessory Type Insert Label | ||
For Use With Inline Modules | ||
Series EMT | ||
Colour White | ||
Material Polyester | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact innovative insert label is expertly designed to enhance the marking of inline modules, providing a seamless solution for identification in various applications. Made from high-quality polyester, the label promises durability, ensuring it withstands rigorous conditions. The EMT (62X10)R offers not only outstanding print compatibility with various thermal transfer printers but also an exceptional ink resistance, making it perfect for environments exposed to solvents and mechanical wear. With a generous supply of 500 labels per roll, the product guarantees extended usability, tailored for efficient operation in diverse industrial environments without compromising on quality or functionality.
Crafted for optimal fit within inline modules, ensuring easy application
Offers quick marking solutions with thermal transfer technology
Labels remain intact under various environmental stresses
Custom marking service available, catering to specific user needs
Manufactured from silicone and halogen-free materials for safe usage
Resistant to high temperatures, suitable for diverse operational settings
Reliably holds against solvents, ensuring long-term clarity of inscriptions
Sustainable product complying with EU RoHS substance requirements
Related links
- Phoenix Contact, EMT Polyester Insert Label for use with Axioline Modules
- Phoenix Contact, EMT Polyester Insert Label for use with Cable Marker Carriers
- Phoenix Contact, EMT Polyester Insert Label for use with Silo and Murrelektronik Controllers
- Phoenix Contact, EMT Polyester Insert Label for use with PATG And PATO Marking Sleeves
- Phoenix Contact, EMT Polyester Insert Label for use with Axioline F Series
- Phoenix Contact, EMT Polyester Insert Label for use with Siemens S7-1500 Controllers
- Phoenix Contact, EMT Polyester Insert Label for use with Siemens S7-400 Controllers
- Phoenix Contact, EMT Polyester Insert Label for use with Siemens SIVACON Label Holder System
