Phoenix Contact, EMT Polyester Insert Label for use with Siemens S7-400 Controllers
- RS Stock No.:
- 493-380
- Mfr. Part No.:
- 0803461
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
PHP22,570.93
(exc. VAT)
PHP25,279.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP22,570.93 |
*price indicative
- RS Stock No.:
- 493-380
- Mfr. Part No.:
- 0803461
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Label | |
| Accessory Type | Insert Label | |
| For Use With | Siemens S7-400 Controllers | |
| Series | EMT | |
| Colour | White RAL 9010 | |
| Material | Polyester | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Label | ||
Accessory Type Insert Label | ||
For Use With Siemens S7-400 Controllers | ||
Series EMT | ||
Colour White RAL 9010 | ||
Material Polyester | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact insert label is expertly designed for marking Siemens S7-400 controllers, ensuring clarity and precision in identification. Tailored for seamless integration, this product streamlines the labelling process with its unique material composition and robust construction. With its white colour and substantial text field dimensions, this insert label doesnt just serve a functional purpose, it enhances visual organisation within control systems. Whether in a manufacturing setting or an industrial environment, its durability and resistance to solvents ensure that markings remain intact over time. The ability to label flexibly with the appropriate printers adds significant convenience, making it an essential item for professionals seeking reliable solutions in their operations.
Designed specifically for Siemens S7-400 controllers
Maintains secure placement within the collar of the controllers
Allows for efficient labelling with various THERMOMARK printers
Highly resistant to mechanical wear and solvents when paired with the right ink ribbon
Offers custom-marking service for tailored identification needs
Durable polyester material ensures longevity and clarity
Tested for intense operational conditions, providing peace of mind
Accommodates a wide temperature range, suitable for various environments
Environmentally compliant as per EU regulations
Related links
- Phoenix Contact, EMT Polyester Insert Label for use with Siemens S7-1500 Controllers
- Phoenix Contact, EMT Polyester Insert Label for use with Siemens S7-1500 CPU Controllers
- Phoenix Contact, EMT Polyester Insert Label for use with Silo and Murrelektronik Controllers
- Phoenix Contact, EMT Polyester Insert Label for use with Siemens ET 200SP HA Controllers
- Phoenix Contact, EMT Polyester Insert Label for use with Siemens ET 200S Controllers
- Phoenix Contact, EMT Polyester Insert Label for use with Cable Marker Carriers
- Phoenix Contact, EMT Polyester Insert Label for use with Siemens SIVACON Label Holder System
- Phoenix Contact, EMT Polyester Insert Label for use with Axioline Modules
