Phoenix Contact, EMT Polyester Insert Label for use with Siemens ET 200S Controllers
- RS Stock No.:
- 497-759
- Mfr. Part No.:
- 0800050
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
PHP23,692.15
(exc. VAT)
PHP26,535.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP23,692.15 |
*price indicative
- RS Stock No.:
- 497-759
- Mfr. Part No.:
- 0800050
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Insert Label | |
| Product Type | Label | |
| For Use With | Siemens ET 200S Controllers | |
| Series | EMT | |
| Material | Polyester | |
| Standards/Approvals | DIN EN ISO 1518-1:2019-10DIN EN ISO 2409:2013ANSI/UL 969-2018:03DIN EN 61010-1 (VDE 0411-01):2020-03DIN EN 62208 (VDE 0660-511):2012-06DIN EN 60068-2-11:2000-02DIN EN 61010-1 (VDE 0411-1) | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Insert Label | ||
Product Type Label | ||
For Use With Siemens ET 200S Controllers | ||
Series EMT | ||
Material Polyester | ||
Standards/Approvals DIN EN ISO 1518-1:2019-10DIN EN ISO 2409:2013ANSI/UL 969-2018:03DIN EN 61010-1 (VDE 0411-01):2020-03DIN EN 62208 (VDE 0660-511):2012-06DIN EN 60068-2-11:2000-02DIN EN 61010-1 (VDE 0411-1) | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact insert label is an indispensable accessory for marking Siemens ET 200S controllers with unparalleled reliability and ease. Designed to meet the highest standards, it combines a unique aesthetic with practical functionality, featuring a soothing pastel turquoise colour that blends seamlessly with a variety of environments. The innovative design ensures that the labels remain securely in place once inserted, providing a durable solution for identification. With the capability to withstand harsh conditions, this product allows for quick and efficient marking using various thermal transfer printers, ensuring your labelling process is not only efficient but also cost-effective. This insert label comprises 500 individual labels, all designed to convey essential information clearly and concisely. Experience the perfect blend of durability, functionality, and style with this essential device marking solution.
Specially shaped to securely fit within Siemens controller collars
Compatible with a range of thermal transfer printers for versatile labelling
Designed for high resistance to solvents and mechanical stress
Custom marking services available to tailor your specific requirements
Certifiably compliant with multiple environmental and quality standards
Offers an extended shelf life for lasting performance in storage
Related links
- Phoenix Contact, EMT Polyester Insert Label for use with Siemens ET 200S Controllers
- Phoenix Contact, EMT Polyester Insert Label for use with Siemens ET 200SP HA Controllers
- Phoenix Contact, EMT Polyester Insert Label for use with Silo and Murrelektronik Controllers
- Phoenix Contact, EMT Polyester Insert Label for use with Siemens S7-1500 Controllers
- Phoenix Contact, EMT Polyester Insert Label for use with Siemens S7-400 Controllers
- Phoenix Contact, EMT Polyester Insert Label for use with Siemens S7-1500 CPU Controllers
- Phoenix Contact, EMT Polyester Insert Label for use with Cable Marker Carriers
- Phoenix Contact, EMT Polyester Insert Label for use with Siemens SIVACON Label Holder System
