Phoenix Contact, EMT Polyester Insert Label for use with Siemens ET 200SP HA Controllers
- RS Stock No.:
- 519-755
- Mfr. Part No.:
- 1003223
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
PHP24,496.98
(exc. VAT)
PHP27,436.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP24,496.98 |
*price indicative
- RS Stock No.:
- 519-755
- Mfr. Part No.:
- 1003223
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Label | |
| Accessory Type | Insert Label | |
| For Use With | Siemens ET 200SP HA Controllers | |
| Series | EMT | |
| Colour | Grey | |
| Material | Polyester | |
| Standards/Approvals | ISO 175:2010, DIN EN ISO 1518-1:2019-10, ISO 4892-2:2013-03, DIN EN 61010-1 (VDE 0411-1), DIN EN 62208 (VDE 0660-511):2012-06, DIN EN ISO 2409:2013, ANSI/UL 969-2018:03, DIN EN 60068-2-11:2000-02, EU REACH, EU RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Label | ||
Accessory Type Insert Label | ||
For Use With Siemens ET 200SP HA Controllers | ||
Series EMT | ||
Colour Grey | ||
Material Polyester | ||
Standards/Approvals ISO 175:2010, DIN EN ISO 1518-1:2019-10, ISO 4892-2:2013-03, DIN EN 61010-1 (VDE 0411-1), DIN EN 62208 (VDE 0660-511):2012-06, DIN EN ISO 2409:2013, ANSI/UL 969-2018:03, DIN EN 60068-2-11:2000-02, EU REACH, EU RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact EMT (50X18.8)R GY is an innovative insert label designed for optimal marking of Siemens ET 200SP HA controllers. Crafted from high-quality polyester and finished in a subtle grey, this marking device integrates seamlessly with controllers, ensuring a secure fit that prevents slipping. With 500 individual labels per roll, it offers both efficient and cost-effective solutions for labelling needs, making it an essential tool for professionals. The labels are suitable for a range of thermal transfer printers, delivering clear and durable markings that withstand the rigours of industrial environments. Not only does this product excel in functionality, but it also adheres to stringent compliance standards, providing peace of mind to users about the materials and processes involved in its creation. The intricate design enhances usability while also ensuring a high resistance to harsh conditions, a must-have for modern engineering applications.
Comes with a substantial quantity of labels to meet demanding workloads
Designed specifically for compatibility with Siemens ET 200SP HA controllers
Incorporates a secure insert mounting type for reliable use
Manufactured from silicone and halogen-free materials for safety
Demonstrates excellent resistance to solvents, enhancing durability
Passes rigorous scratch and wipe resistance tests, assuring longevity
Backed by comprehensive testing against various environmental conditions
Lightweight design ensures minimal impact on the overall weight of the controller
Related links
- Phoenix Contact, EMT Polyester Insert Label for use with Siemens ET 200SP HA Controllers
- Phoenix Contact, EMT Polyester Insert Label for use with Siemens ET 200S Controllers
- Phoenix Contact, EMT Polyester Insert Label for use with Silo and Murrelektronik Controllers
- Phoenix Contact, EMT Polyester Insert Label for use with Siemens S7-1500 Controllers
- Phoenix Contact, EMT Polyester Insert Label for use with Siemens S7-400 Controllers
- Phoenix Contact, EMT Polyester Insert Label for use with Siemens S7-1500 CPU Controllers
- Phoenix Contact, EMT Polyester Insert Label for use with Cable Marker Carriers
- Phoenix Contact, EMT Polyester Insert Label for use with Siemens SIVACON Label Holder System
