Phoenix Contact, EMT Polyester Insert Label for use with Silo and Murrelektronik Controllers

Subtotal (1 unit)*

PHP21,633.84

(exc. VAT)

PHP24,229.90

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP21,633.84

*price indicative

RS Stock No.:
497-677
Mfr. Part No.:
0803892
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Insert Label

Product Type

Label

For Use With

Silo and Murrelektronik Controllers

Series

EMT

Colour

Yellow

Material

Polyester

Standards/Approvals

ANSI/UL 969-2018:03, DIN EN 60068-2-11:2000-02, DIN EN 61010-1 (VDE 0411-01):2020-03, DIN EN 62208 (VDE 0660-511):2012-06 (in parts), DIN EN ISO 1518-1:2019-10, DIN EN ISO 2409:2013, ISO 175:2010

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Phoenix Contact EMT (9,8x38.2)R YE insert label is engineered for precision marking on Silo and Murrelektronik controllers, seamlessly blending functionality with durability. Crafted in vibrant yellow, this polyester insert label ensures clear visibility while withstanding rigorous environments. With its innovative shape, the labels lock securely into place, allowing for worry-free application in various operational settings. Designed for use with the THERMOMARK labelling systems, it offers a cost-effective solution for creating high-quality markings resistant to mechanical wear and solvents. Whether for industrial or commercial use, this insert label meets demanding standards, making it an essential tool for effective device identification across your projects.

Optimised for marking Silo and Murrelektronik controllers, ensuring enhanced visibility

Secure insertion design prevents labels from dislodging during operation

Compatible with multiple printing systems, allowing versatility in labelling

High resistance to solvents and mechanical influences enhances longevity

Custom-marking service available to suit specific identification needs

Lightweight construction facilitates easy handling and application

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy