Phoenix Contact, EMT Polyester Insert Label for use with Silo and Murrelektronik Controllers
- RS Stock No.:
- 497-225
- Mfr. Part No.:
- 0800042
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
PHP20,642.48
(exc. VAT)
PHP23,119.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP20,642.48 |
*price indicative
- RS Stock No.:
- 497-225
- Mfr. Part No.:
- 0800042
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Label | |
| Accessory Type | Insert Label | |
| For Use With | Silo and Murrelektronik Controllers | |
| Series | EMT | |
| Material | Polyester | |
| Standards/Approvals | DIN EN 60068-2-11:2000-02, EU RoHS, DIN EN ISO 2409:2013, DIN EN ISO 1518-1:2019-10, ANSI/UL 969-2018:03, DIN EN 62208 (VDE 0660-511):2012-06 (in parts), DIN EN 61010-1 (VDE 0411-01):2020-03 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Label | ||
Accessory Type Insert Label | ||
For Use With Silo and Murrelektronik Controllers | ||
Series EMT | ||
Material Polyester | ||
Standards/Approvals DIN EN 60068-2-11:2000-02, EU RoHS, DIN EN ISO 2409:2013, DIN EN ISO 1518-1:2019-10, ANSI/UL 969-2018:03, DIN EN 62208 (VDE 0660-511):2012-06 (in parts), DIN EN 61010-1 (VDE 0411-01):2020-03 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact turquoise insert label is specifically designed for marking Siemens S7-300 controllers, enhancing organisation and clarity in your systems. Crafted from durable polyester, it is perfect for demanding environments where presentation and resilience matter. The unique design ensures that the label remains securely in place once inserted, allowing for instant identification without the worry of slippage. With its user-friendly labelling options, this product integrates seamlessly with various roll printers from phoenix contact, providing quick and efficient marking solutions. Whether you're updating your equipment or implementing new systems, this insert label is the ideal choice for maintaining a professional and reliable appearance.
Perfectly fits within the collar of Siemens controllers
Offers a substantial quantity for extensive marking tasks
Provides robust chemical resistance when paired with compatible ink ribbons
Custom marking service is available to meet specific requirements
Resilient to extreme temperature variations, ensuring performance in diverse conditions
Manufactured with materials free from silicone and halogen for added safety
Related links
- Phoenix Contact, EMT Polyester Insert Label for use with Silo and Murrelektronik Controllers
- Phoenix Contact, EMT Polyester Insert Label for use with Siemens S7-1500 Controllers
- Phoenix Contact, EMT Polyester Insert Label for use with Siemens ET 200SP HA Controllers
- Phoenix Contact, EMT Polyester Insert Label for use with Siemens ET 200S Controllers
- Phoenix Contact, EMT Polyester Insert Label for use with Siemens S7-400 Controllers
- Phoenix Contact, EMT Polyester Insert Label for use with Siemens S7-1500 CPU Controllers
- Phoenix Contact, EMT Polyester Insert Label for use with Cable Marker Carriers
- Phoenix Contact, EMT Polyester Insert Label for use with Siemens SIVACON Label Holder System
