Phoenix Contact, EMT Polyester Insert Label for use with PATG And PATO Marking Sleeves
- RS Stock No.:
- 509-754
- Mfr. Part No.:
- 0817358
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
PHP37,079.67
(exc. VAT)
PHP41,529.23
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 13, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP37,079.67 |
*price indicative
- RS Stock No.:
- 509-754
- Mfr. Part No.:
- 0817358
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Label | |
| Accessory Type | Insert Label | |
| For Use With | PATG And PATO Marking Sleeves | |
| Series | EMT | |
| Colour | Yellow | |
| Material | Polyester | |
| Standards/Approvals | ISO 4892-2:2013-03, ISO 175:2010, DIN EN ISO 2409:2013, DIN EN ISO 1518-1:2019-10, DIN EN 62208 (VDE 0660-511):2012-06, DIN EN 61010-1 (VDE 0411-1):2011-07, DIN EN 60068-2-11:2000-02, DIN 50018:2013-05, ANSI/UL 969-2018:03 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Label | ||
Accessory Type Insert Label | ||
For Use With PATG And PATO Marking Sleeves | ||
Series EMT | ||
Colour Yellow | ||
Material Polyester | ||
Standards/Approvals ISO 4892-2:2013-03, ISO 175:2010, DIN EN ISO 2409:2013, DIN EN ISO 1518-1:2019-10, DIN EN 62208 (VDE 0660-511):2012-06, DIN EN 61010-1 (VDE 0411-1):2011-07, DIN EN 60068-2-11:2000-02, DIN 50018:2013-05, ANSI/UL 969-2018:03 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact product is expertly designed for efficient wire and cable identification through high-quality marking solutions. The EMT series insert label caters specifically to the needs of professionals requiring durable, reliable, and easy-to-use labelling systems. Crafted from robust polyester, this insert label is ideal for varying cable diameters and meets rigorous requirements for environmental resistance. With a yellow finish, this range ensures visibility and clarity, crucial for effective marking in demanding settings. Its compatibility with a selection of thermal transfer printers further enhances usability, making it a preferred choice for industries prioritising both functionality and reliability. This insert label not only simplifies the labelling process but also promises longevity and resistance against solvents, mechanical stress, and extreme temperatures, aligning with the high standards of modern industrial applications.
Designed for secure insertion and stability within marking sleeves
Offers seamless compatibility with various thermal transfer printers
Capable of withstanding diverse environmental conditions for added durability
Features a high resistance to solvents and mechanical influences
Supports custom marking services to meet specific user requirements
Provides extensive labeling capacity with 7500 individual labels per roll
Complies with RoHS directives for safer use in environmental applications
Optimised for easy labelling without compromising on quality or performance
Related links
- Phoenix Contact, EMT Polyester Insert Label for use with PATG And PATO Marking Sleeves
- Phoenix Contact, EMT Polyester Insert Label for use with Cable Marker Carriers
- Phoenix Contact, EMT Polyester Insert Label for use with Siemens SIVACON Label Holder System
- Phoenix Contact, EMT Polyester Insert Label for use with Axioline Modules
- Phoenix Contact, EMT Polyester Insert Label for use with Inline Modules
- Phoenix Contact, EMT Polyester Insert Label for use with Silo and Murrelektronik Controllers
- Phoenix Contact, EMT Polyester Insert Label for use with Axioline F Series
- Phoenix Contact, EMT Polyester Insert Label for use with Siemens S7-1500 Controllers
