Phoenix Contact, EMT Polyester Insert Label for use with PATG And PATO Marking Sleeves
- RS Stock No.:
- 517-575
- Mfr. Part No.:
- 0816235
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
PHP35,976.17
(exc. VAT)
PHP40,293.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP35,976.17 |
*price indicative
- RS Stock No.:
- 517-575
- Mfr. Part No.:
- 0816235
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Insert Label | |
| Product Type | Label | |
| For Use With | PATG And PATO Marking Sleeves | |
| Series | EMT | |
| Colour | White RAL 9010 | |
| Material | Polyester | |
| Standards/Approvals | ANSI/UL 969-2018:03, DIN 50018:2013-05, DIN EN 60068-2-11:2000-02, DIN EN 61010-1 (VDE 0411-1), DIN EN 62208 (VDE 0660-511):2012-06, DIN EN ISO 1518-1:2019-10, DIN EN ISO 2409:2013, ISO 175:2010, ISO 4892-2:2013-03 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Insert Label | ||
Product Type Label | ||
For Use With PATG And PATO Marking Sleeves | ||
Series EMT | ||
Colour White RAL 9010 | ||
Material Polyester | ||
Standards/Approvals ANSI/UL 969-2018:03, DIN 50018:2013-05, DIN EN 60068-2-11:2000-02, DIN EN 61010-1 (VDE 0411-1), DIN EN 62208 (VDE 0660-511):2012-06, DIN EN ISO 1518-1:2019-10, DIN EN ISO 2409:2013, ISO 175:2010, ISO 4892-2:2013-03 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact innovative insert label is ideal for marking PATG and PATO marking sleeves, providing exceptional identification solutions for wires and cables. With its clever design, the insert label ensures it stays securely positioned inside the collar once inserted, allowing for quick and efficient labelling without the hassle of slipping or misalignment. Crafted from durable polyester, this product offers a robust solution for any environment, meeting high standards for resistance to solvents and mechanical influences. The insert label is compatible with an array of THERMOMARK printing technologies, ensuring versatility in application. Its compact dimensions make it suitable for various cables, accommodating a wide cable diameter range, and ultimately delivering a seamless, professional finish to your cabling projects.
Secure fit ensures labels remain in place once inserted
Quick marking solution compatible with multiple printing technologies
High resistance to solvents and mechanical wear for durable applications
Custom marking options available to suit specific requirements
Designed for cables with a diameter between 0.6 mm and 7 mm
Lightweight design reduces overall packaging weight
Sustainable material choice compliant with RoHS regulations
Suitable for both indoor and outdoor use with excellent temperature resistance
Related links
- Phoenix Contact, EMT Polyester Insert Label for use with PATG And PATO Marking Sleeves
- Phoenix Contact, EMT Polyester Insert Label for use with Cable Marker Carriers
- Phoenix Contact, EMT Polyester Insert Label for use with Siemens SIVACON Label Holder System
- Phoenix Contact, EMT Polyester Insert Label for use with Axioline Modules
- Phoenix Contact, EMT Polyester Insert Label for use with Inline Modules
- Phoenix Contact, EMT Polyester Insert Label for use with Silo and Murrelektronik Controllers
- Phoenix Contact, EMT Polyester Insert Label for use with Axioline F Series
- Phoenix Contact, EMT Polyester Insert Label for use with Siemens S7-1500 Controllers
