Phoenix Contact, EMT (40X17) R Polyester Insert Label
- RS Stock No.:
- 269-7825
- Mfr. Part No.:
- 0817293
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
PHP46,685.47
(exc. VAT)
PHP52,287.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP46,685.47 |
*price indicative
- RS Stock No.:
- 269-7825
- Mfr. Part No.:
- 0817293
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Insert Label | |
| Product Type | Label | |
| Series | EMT (40X17) R | |
| Colour | White | |
| Material | Polyester | |
| Standards/Approvals | DIN EN 61010-1, RoHS, VDE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Insert Label | ||
Product Type Label | ||
Series EMT (40X17) R | ||
Colour White | ||
Material Polyester | ||
Standards/Approvals DIN EN 61010-1, RoHS, VDE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact EMT (40X17)R is a insert type marker and particularly well suited for marking various types of equipment in control, system, and control cabinet manufacturing. The label has lettering field size 40 x 17 mm of total 2300 no's , can be labelled with thermomark roll master 300/600, thermomark x1.2, thermomark roll x1, thermomark roll 2.0, thermomark roll.
Color White
Silicone free
Halogen free
Wipe resistance
UV resistant
Related links
- Phoenix Contact, EMT (44X7) R Polyester Insert Label
- Phoenix Contact, EMT Polyester Insert Label for use with Siemens SIVACON Label Holder System
- Phoenix Contact, EMT Polyester Insert Label for use with Silo and Murrelektronik Controllers
- Phoenix Contact, EMT Polyester Insert Label for use with Axioline Modules
- Phoenix Contact, EMT Polyester Insert Label for use with Inline Modules
- Phoenix Contact, EMT Polyester Insert Label for use with Axioline F Series
- Phoenix Contact, EMT Polyester Insert Label for use with PATG And PATO Marking Sleeves
- Phoenix Contact, EMT Polyester Insert Label for use with Siemens S7-1500 Controllers
