Phoenix Contact Black, Yellow PVC Safety Label Blank Text 50 mm x 50mm
- RS Stock No.:
- 484-090
- Mfr. Part No.:
- 1014128
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 484-090
- Mfr. Part No.:
- 1014128
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Sign Legend | Blank | |
| Product Type | Safety Label | |
| Self-Adhesive | Yes | |
| Height | 50mm | |
| Material | PVC | |
| Legend Colour | Black, Yellow | |
| Quantity Per Package | 24Per Pack | |
| Width | 50mm | |
| Label Diameter | 0μm | |
| Sign Legend Style | Symbol | |
| Symbol/Text Colour | Yellow, Black | |
| Standards/Approvals | ISO 7010 | |
| Sub Type | Triangle | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Sign Legend Blank | ||
Product Type Safety Label | ||
Self-Adhesive Yes | ||
Height 50mm | ||
Material PVC | ||
Legend Colour Black, Yellow | ||
Quantity Per Package 24Per Pack | ||
Width 50mm | ||
Label Diameter 0μm | ||
Sign Legend Style Symbol | ||
Symbol/Text Colour Yellow, Black | ||
Standards/Approvals ISO 7010 | ||
Sub Type Triangle | ||
- COO (Country of Origin):
- PL
The Phoenix Contact warning label is designed to provide clear and effective communication in various environments. Engineered for versatility, the label features a striking yellow and black design that conforms to the ISO 7010 international standard, ensuring it meets safety regulations. Crafted from highly flexible PVC, this label adapts easily to uneven surfaces, allowing for seamless integration in diverse applications. The adhesive backing ensures secure mounting, making it suitable for both indoor and outdoor use. With multiple individual labels included, this product is ideal for customisation and specific labelling requirements. From industrial settings to educational environments, this warning label enhances visibility and promotes safety awareness.
Conforms to international safety standards for reliable identification
Crafted from flexible materials to suit various surface types
Includes multiple labels for extensive labelling options
Durably designed for indoor and outdoor applications
Adhesive backing ensures straightforward and secure installation
Designed for thermal transfer printing for quality customisation
Lightweight construction aids in ease of handling and application
Resistant to various environmental conditions extending longevity
Related links
- HellermannTyton Black, Yellow Vinyl Safety Label Symbol Text 50 mm x 50mm
- Idento Yellow Polyvinyl Chloride Safety Label VORSICHT! Spannung Text
- Idento Yellow Polyvinyl Chloride Safety Label VORSICHT! Fremdspannung Text
- Idento Yellow Polyvinyl Chloride Safety Label ACHTUNG! Vor dem Öffnen Netzstecker ziehen! Text
- Idento Yellow Polyvinyl Chloride Safety Label ACHTUNG! Bei ausgeschaltetem Hauptschalter unter Spannung Text
- Idento Yellow Polyvinyl Chloride Safety Label Vor Öffnen des Gehäuses Netzstecker ziehen! Text
- RS PRO Vinyl Safety Label Symbol Text 50 mm x 50mm
- RS PRO Black, Red Vinyl Safety Label Flammable Text 50 mm x 50mm
