Phoenix Contact, PMST Polyvinyl Chloride Insert Label for use with Terminal Block
- RS Stock No.:
- 557-197
- Mfr. Part No.:
- 0831089
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
PHP6,885.69
(exc. VAT)
PHP7,711.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP6,885.69 | PHP68.857 |
*price indicative
- RS Stock No.:
- 557-197
- Mfr. Part No.:
- 0831089
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Label | |
| Accessory Type | Insert Label | |
| For Use With | Terminal Block | |
| Series | PMST | |
| Colour | Red | |
| Material | Polyvinyl Chloride | |
| Standards/Approvals | EU RoHS, DIN EN ISO 4892-2:2021-11, DIN EN 61010-1 (VDE 0411-1), DIN 2403 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Label | ||
Accessory Type Insert Label | ||
For Use With Terminal Block | ||
Series PMST | ||
Colour Red | ||
Material Polyvinyl Chloride | ||
Standards/Approvals EU RoHS, DIN EN ISO 4892-2:2021-11, DIN EN 61010-1 (VDE 0411-1), DIN 2403 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Marking label is specifically designed to ensure clear and safe identification of flow substances in accordance with DIN 2403 standards. The product is fabricated from high-quality PVC, providing both durability and flexibility. With a vibrant red colour, it stands out, facilitating quick recognition in various settings. Its dimensions of 10 mm in width and 38 mm in length make it a versatile option for various applications. This marker is an excellent choice for systems that require precise labelling of conveyed fluids, enhancing operational safety and compliance.
Crafted from PVC, ensuring a reliable and robust marker
UV resistant, making it suitable for prolonged exposure to sunlight
Compliant with DIN standards, guaranteeing quality and safety
Designed to perform in a wide temperature range, from -30 °C to 80 °C
Easy to install with a latching mounting type for secure attachment
Free from harmful substances such as silicone and cadmium
Shelf life of 12 months ensures durable use without compromising integrity
Related links
- Phoenix Contact, PMST Polyvinyl Chloride Insert Label for use with Terminal Block
- Phoenix Contact, USPML Polyvinyl Chloride Insert Label for use with Marking Emergency Stop Buttons
- Phoenix Contact, EMT Polyvinyl Chloride Insert Label for use with CARRIER/L-EMP Marker Carriers
- Phoenix Contact, PMST ABS Insert Label for use with CMS-P1 Plotter
- Phoenix Contact, EMT (40X17) R Polyester Insert Label
- Phoenix Contact, EMT (44X7) R Polyester Insert Label
- Phoenix Contact, 1016 Polyvinyl Chloride Instruction Label for use with Plant Marking
- Phoenix Contact, EMT Polyester Insert Label for use with Siemens SIVACON Label Holder System
