Phoenix Contact, PMST Polyvinyl Chloride Insert Label for use with Terminal Block

Subtotal (1 pack of 100 units)*

PHP6,885.69

(exc. VAT)

PHP7,711.97

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP6,885.69PHP68.857

*price indicative

RS Stock No.:
556-006
Mfr. Part No.:
0831092
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Label

Accessory Type

Insert Label

For Use With

Terminal Block

Series

PMST

Colour

Grey

Material

Polyvinyl Chloride

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Phoenix Contact labelled systems marker is designed for precise identification of flow substances, complying with the DIN 2403 standards. Its robust construction ensures that the marker remains reliable even in challenging environments. Manufactured from high-quality PVC with a resilient grey finish, this product caters to various marking needs, whether for operational or storage purposes. The marker offers excellent UV resistance and can operate in a range of temperatures, making it a versatile choice for many industrial applications. With a focus on easy installation, this marker is ideal for systems requiring clear and permanent identification of conveyed fluids.

Constructed from durable PVC, ensuring longevity and resilience

UV resistant capabilities help maintain visibility over time

Temperature range suitability makes it adaptable to various environments

Latching mounting type allows for easy installation and secure fitting

Free from silicone and cadmium, aligning with environmental safety standards

Single label per row enables clear, concise marking for specific fluids

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy