Phoenix Contact, PMST ABS Insert Label for use with CMS-P1 Plotter
- RS Stock No.:
- 565-640
- Mfr. Part No.:
- 1013753
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
PHP19,585.77
(exc. VAT)
PHP21,936.06
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 06, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP19,585.77 | PHP391.715 |
*price indicative
- RS Stock No.:
- 565-640
- Mfr. Part No.:
- 1013753
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Label | |
| Accessory Type | Insert Label | |
| For Use With | CMS-P1 Plotter | |
| Series | PMST | |
| Colour | White | |
| Material | ABS | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Label | ||
Accessory Type Insert Label | ||
For Use With CMS-P1 Plotter | ||
Series PMST | ||
Colour White | ||
Material ABS | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- CN
The Phoenix Contact innovative insert label is designed to enhance your cable management experience, providing reliable identification for your wiring systems. Perfect for professional and industrial applications, the product features a robust construction that allows for easy labelling, facilitating streamlined operations. The insert label is crafted from high-quality ABS material, ensuring durability and resistance to various environmental conditions. With a versatile design, it accommodates a wide range of cable diameters, making it an essential tool for efficiency and organisation. This product meets rigorous testing standards for flammability, chemical resistance, and UV stability, giving you complete confidence in its performance across varied applications. Elevate your labelling solutions with this exceptional product that combines functionality and reliability seamlessly.
Designed for easy application and secure mounting
Accommodates a wide range of cable diameters for versatile use
Crafted from durable materials to withstand diverse environments
Meets stringent safety and performance standards
Provides clear identification for enhanced organisation
Includes multiple individual labels for convenience
Related links
- Phoenix Contact CMS-P1-PLOTTER
- Phoenix Contact CMS-P1-PLOTTER
- Phoenix Contact CMS-P1-PLOTTER
- Phoenix Contact, ES/LP-BW Cardboard Insert Strip for use with CMS-P1 Plotter
- Phoenix Contact BLUEMARK CLED CMS-P1-PLOTTER,
- Phoenix Contact, BN-ZB Polyamide Terminal Marking for use with CMS-P1 Plotter
- Phoenix Contact PLOTMARK
- Phoenix Contact PLOTMARK
