Phoenix Contact, BN-ZB Polyamide Terminal Marking for use with CMS-P1 Plotter

Subtotal (1 pack of 100 units)*

PHP8,088.81

(exc. VAT)

PHP9,059.47

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP8,088.81PHP80.888

*price indicative

RS Stock No.:
557-926
Mfr. Part No.:
5060964
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Marker

Accessory Type

Terminal Marking

For Use With

CMS-P1 Plotter

Series

BN-ZB

Colour

White

Material

Polyamide

Standards/Approvals

DIN EN 61010-1 (VDE 0411-1):2011-07, DIN EN 62208 (VDE 0660-511):2012-06 (in parts), ISO 4892-2:2013-03

Hazardous Area Certification

No

COO (Country of Origin):
PL
The Phoenix Contact marker pin zack strip is an essential solution for terminal marking in various applications. Designed for ease of use, it offers a reliable way to label components without hassle. Manufactured in resilient white PA material, the strip is both durable and functionally efficient, making it a staple for precision and organisation in electrical installations. With the capability to label up to 1000 individual labels, it streamlines your labelling process, ensuring compliance and clarity. Its ergonomic design allows for a snug fit in terminal block widths of 5 mm, while its UV resistance guarantees longevity in varied environments. This product sets a new standard in marking technology, balancing practicality with performance.

Constructed from high-quality PA material for durability

Can be labelled using CMS-P1-PLOTTER for customisation

Offers easy plug-in mounting for quick installation

Resists UV radiation for prolonged outdoor use

Designed with wipe resistance to maintain label legibility

Compatible with a range of identification technologies

Helps maintain organisation and compliance in industrial settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy