Phoenix Contact, GPK/SK ABS Marker Card for use with PLOTMARK, CMS-P1-PLOTTER
- RS Stock No.:
- 487-417
- Mfr. Part No.:
- 0806482
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
PHP583,469.46
(exc. VAT)
PHP653,485.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 20, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP583,469.46 |
*price indicative
- RS Stock No.:
- 487-417
- Mfr. Part No.:
- 0806482
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Marker Card | |
| Product Type | Marker | |
| For Use With | PLOTMARK, CMS-P1-PLOTTER | |
| Series | GPK/SK | |
| Colour | Silver | |
| Material | ABS | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Marker Card | ||
Product Type Marker | ||
For Use With PLOTMARK, CMS-P1-PLOTTER | ||
Series GPK/SK | ||
Colour Silver | ||
Material ABS | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Engraving plate is expertly designed to meet the highest standards of device marking, offering a reliable solution for clear and professional labelling in various applications. With its robust adhesive backing, this product not only ensures durability but also simplifies installation. Featuring a sleek silver finish and made from high-quality TRANSPLY-ABS material, the engraving plate is tailored for environments where resilience and aesthetic appeal are paramount. This innovative product withstands varying ambient temperatures, making it ideal for both indoor and outdoor use. The user-friendly dimensions of 610 mm by 610 mm provide ample space for customisation, while its UV resistance ensures that your markings remain legible over time. As a versatile marking solution, this engraving plate is perfect for those requiring precise, long-lasting labels that maintain their integrity even under challenging conditions.
Marking surface allows for easy customisation
Durable adhesive ensures a strong bond to various surfaces
Designed to withstand ambient temperatures from -20 °C to 85 °C
UV resistance maintains visibility over prolonged exposure to sunlight
High-quality TRANSPLY-ABS material offers excellent durability
User-friendly dimensions support various labelling needs
Ideal for both indoor and outdoor applications
Related links
- Phoenix Contact PLOTMARK
- Phoenix Contact CMS-P1-PLOTTER
- Phoenix Contact PLOTMARK
- Phoenix Contact PLOTMARK
- Phoenix Contact, GPK/SK ABS Terminal Marker for use with P1 ENGRAVING UNIT
- Phoenix Contact PLOTMARK
- Phoenix Contact Polyamide Conductor Marker for use with BLUEMARK ID BLUEMARK CLED BLUEMARK
- Phoenix Contact CMS-P1-PLOTTER BLUEMARK CLED, BLUEMARK
