Phoenix Contact, GPK/SK ABS Terminal Marker for use with P1 ENGRAVING UNIT

Subtotal (1 pack of 10 units)*

PHP173,130.09

(exc. VAT)

PHP193,905.70

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP173,130.09PHP17,313.009

*price indicative

RS Stock No.:
520-370
Mfr. Part No.:
0803841
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Terminal Marker

Product Type

Marker

For Use With

P1 ENGRAVING UNIT

Series

GPK/SK

Colour

Silver

Material

ABS

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Phoenix Contact engraving plate provides a reliable solution for device marking, enabling clear identification in various applications. Designed for easy adhesion, this versatile product accommodates multiple labelling requirements while ensuring durability and resistance to environmental factors. Its robust construction utilises TRANSPLY-ABS material, offering impressive performance under varying temperatures. With a sleek silver finish, it not only delivers functionality but also enhances the aesthetic of your installations. Whether for industrial use or organisational needs, this engraving plate is engineered to withstand the rigours of everyday operations while maintaining clarity and legibility.

Features a high-quality adhesive for straightforward mounting

Constructed from durable, weather-resistant TRANSPLY-ABS material

Supports a broad operational temperature range for versatile use

Designed to meet stringent wipe resistance standards

Offers generous dimensions for ample marking space

Provides a sleek silver appearance, blending seamlessly with equipment

Complies with EU RoHS substance requirements for environmental safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy