Phoenix Contact, GPK/SK ABS Terminal Marker for use with P1 ENGRAVING UNIT
- RS Stock No.:
- 487-418
- Mfr. Part No.:
- 0806563
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
PHP618,113.28
(exc. VAT)
PHP692,286.87
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 20, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP618,113.28 |
*price indicative
- RS Stock No.:
- 487-418
- Mfr. Part No.:
- 0806563
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Marker | |
| Accessory Type | Terminal Marker | |
| For Use With | P1 ENGRAVING UNIT | |
| Series | GPK/SK | |
| Colour | Silver | |
| Material | ABS | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Marker | ||
Accessory Type Terminal Marker | ||
For Use With P1 ENGRAVING UNIT | ||
Series GPK/SK | ||
Colour Silver | ||
Material ABS | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Engraving Plate is designed for versatile device marking applications, combining functionality with a stylish silver finish. Engineered with high-quality TRANSPLY-ABS material, this product offers excellent adherence and durability, making it suitable for varied environmental conditions. The adhesive backing allows for easy installation, ensuring that the plate stays securely in place. With a large text field, it provides ample space for custom labels, enhancing visibility and clarity in your marking solutions. Whether used in industrial settings or office environments, this plate guarantees resilience against wear and UV exposure, making it a reliable choice for long-lasting identification needs.
The adhesive type used is acrylic ensuring strong bonding on surfaces
Designed for ambient temperatures ranging from -20 °C to 85 °C facilitating performance in extreme conditions
Features a generous text field height and width providing ample space for customised messages
Offers UV resistance according to rigorous specifications ensuring longevity in outdoor applications
Complies with EU RoHS standards affirming commitment to environmental safety
Small packing unit of 10 pieces simplifies ordering and stock management
Shelf life of 12 months guarantees product reliability and performance
Available with easy online access to further product details through the manufacturer's website
Related links
- Phoenix Contact, GPK/SK ABS Terminal Marker for use with P1 ENGRAVING UNIT
- Phoenix Contact CMS-P1-PLOTTER
- Phoenix Contact PLOTMARK
- Phoenix Contact, GPK ABS Terminal Marker for use with P1 ENGRAVING UNIT
- Phoenix Contact PLOTMARK
- Phoenix Contact CMS-P1-PLOTTER
- Phoenix Contact ENGRAVING UNIT
- Phoenix Contact PLOTMARK
