Phoenix Contact Polyvinyl Chloride Blank Prohibition Label, English
- RS Stock No.:
- 487-483
- Mfr. Part No.:
- 1014222
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
PHP76,677.62
(exc. VAT)
PHP85,878.93
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from September 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP76,677.62 | PHP7,667.762 |
*price indicative
- RS Stock No.:
- 487-483
- Mfr. Part No.:
- 1014222
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Prohibition Label | |
| Text Language | English | |
| Sign Legend | Blank | |
| Material | Polyvinyl Chloride | |
| Self-Adhesive | Yes | |
| Legend Colour | White (RAL 9010) | |
| Height | 100mm | |
| Standards/Approvals | DIN EN 61010-1 (VDE 0411-1) | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Prohibition Label | ||
Text Language English | ||
Sign Legend Blank | ||
Material Polyvinyl Chloride | ||
Self-Adhesive Yes | ||
Legend Colour White (RAL 9010) | ||
Height 100mm | ||
Standards/Approvals DIN EN 61010-1 (VDE 0411-1) | ||
- COO (Country of Origin):
- DE
The Phoenix Contact prohibition sign is expertly crafted for clear communication in safety-critical environments. Made from high-quality PVC, this versatile sign is ideal for labelling and marking prohibition areas. Its unprinted design provides flexibility, allowing it to be personalised using various identification technologies, such as thermal transfer. With a crisp white finish adhering to ISO 7010 regulations, this sign ensures compliance while offering maximum visibility. Easy to mount thanks to its adhesive backing, it is designed for efficient installation on a variety of surfaces. Whether used in industrial settings or public spaces, this prohibition sign guarantees that essential safety messages are communicated effectively and prominently.
Designed for easy and flexible labelling
High visibility due to its bright white colour
Adheres to industry standards for safety signage
Crafted from durable PVC material to withstand harsh conditions
Easy to mount, simplifying installation processes
Suitable for a range of environments, from factories to public areas
Can be labelled with multiple identification technologies
Lightweight construction ensures practicality in handling
Related links
- Phoenix Contact Black, Yellow Polyvinyl Chloride Safety Label Blank Text 50 mm x 50 mm
- Phoenix Contact Polyvinyl Chloride Pop Rivet Rivet, 3.5 mm
- Phoenix Contact, Polyvinyl Chloride CD 2 m x 120mm x 80 mm
- Phoenix Contact, Polyvinyl Chloride CD 2 m x 40mm x 40 mm
- Phoenix Contact, Polyvinyl Chloride CD 2 m x 80mm x 80 mm
- Phoenix Contact, Polyvinyl Chloride CD 2 m x 100mm x 100 mm
- Phoenix Contact, Polyvinyl Chloride CD 2000 mm x 30mm x 60 mm
- Phoenix Contact Polyvinyl Chloride Mandatory Sign unlabeled Sign
