Phoenix Contact, PMST Polyvinyl Chloride Insert Label for use with Terminal Block
- RS Stock No.:
- 557-400
- Mfr. Part No.:
- 0831090
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
PHP7,574.26
(exc. VAT)
PHP8,483.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP7,574.26 | PHP75.743 |
*price indicative
- RS Stock No.:
- 557-400
- Mfr. Part No.:
- 0831090
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Label | |
| Accessory Type | Insert Label | |
| For Use With | Terminal Block | |
| Series | PMST | |
| Colour | Violet | |
| Material | Polyvinyl Chloride | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Label | ||
Accessory Type Insert Label | ||
For Use With Terminal Block | ||
Series PMST | ||
Colour Violet | ||
Material Polyvinyl Chloride | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Top quality labelled systems marker is specifically designed for the identification of flow substances in compliance with DIN 2403 standards. Crafted from durable PVC, this marker is not only UV resistant but also free from silicone and cadmium, ensuring safe and effective use in various environments. Measuring 10 mm in width and 38 mm in length, it is perfectly sized for a broad range of applications, providing clear labelling that enhances organisation and safety in both operational and storage settings. Its robust construction is complemented by compliance with rigorous wipe resistance standards, making it a reliable choice for demanding conditions. With a shelf life of 12 months, this product is ideal for proactive inventory management, ensuring that your supplies will be effective and ready when needed.
UV resistant to withstand the rigours of various environmental conditions
Free from harmful substances, promoting safe usage
Engineered to resist wear and tear in dynamic settings
Simple latching mounting for easy installation
Maintains performance across a wide temperature range
Related links
- Phoenix Contact, PMST Polyvinyl Chloride Insert Label for use with Terminal Block
- Phoenix Contact, USPML Polyvinyl Chloride Insert Label for use with Marking Emergency Stop Buttons
- Phoenix Contact, PMST ABS Insert Label for use with CMS-P1 Plotter
- Phoenix Contact, EMT (40X17) R Polyester Insert Label
- Phoenix Contact, EMT (44X7) R Polyester Insert Label
- Phoenix Contact, EMT Polyester Insert Label for use with Siemens SIVACON Label Holder System
- Phoenix Contact, UCTPMP Polycarbonate Insert Label for use with Devices In The Control Cabinet
- Phoenix Contact, USEMT Polyester Insert Label for use with Devices In The Control Cabinet
