Phoenix Contact, LS-EMSP-V4A (50X15) Austenitic Stainless Steel Device Marker for use with Equipment Marker
- RS Stock No.:
- 557-346
- Mfr. Part No.:
- 0831654
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
PHP10,069.39
(exc. VAT)
PHP11,277.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP10,069.39 | PHP2,013.878 |
*price indicative
- RS Stock No.:
- 557-346
- Mfr. Part No.:
- 0831654
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Device Marker | |
| Product Type | Cable Marker | |
| For Use With | Equipment Marker | |
| Series | LS-EMSP-V4A (50X15) | |
| Colour | Silver | |
| Material | Austenitic Stainless Steel | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Device Marker | ||
Product Type Cable Marker | ||
For Use With Equipment Marker | ||
Series LS-EMSP-V4A (50X15) | ||
Colour Silver | ||
Material Austenitic Stainless Steel | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Silver stainless steel device marker offering flexibility for customization with TOPMARK NEO or TOPMARK LASER labelling systems. Designed for easy installation, it supports both screw and rivet mounting types. The set includes 16 individual labels, each featuring a text field with a height of 15 mm and a width of 50 mm, ideal for clear, professional labelling.
Stainless steel device marking for screwing or riveting
Easy to clean and permanent identification that also meets stringent hygiene requirements
High resistance to corrosion and acids
High resistance to temperatures
Related links
- Phoenix Contact, LS-EMLP-V4A (50X15) Austenitic Stainless Steel Device Marker for use with Equipment Marker
- Phoenix Contact, LS-EMSP-V4A (50X30) 2H Austenitic Stainless Steel Device Marker for use with Equipment Marker
- Phoenix Contact, LS-EMSP-V4A (90X60) 316L Stainless Steel Device Marker for use with Equipment Marking
- Phoenix Contact TOPMARK NEO
- Phoenix Contact, LS-EMSP-AL (50X15) Aluminium Device Marker for use with Equipment Marker
- Phoenix Contact, LS-EMSP-AL (50X30) Aluminium Device Marker for use with Equipment Marker
- Phoenix Contact, LS-EMSP-AL (170X180) BK Aluminium Device Marker for use with Equipment Marker
- Phoenix Contact, LS-EMSP-AL (110X80) BK Aluminium Device Marker for use with Equipment Marker
