Phoenix Contact, LS-EMLP-V4A (50X15) Austenitic Stainless Steel Device Marker for use with Equipment Marker
- RS Stock No.:
- 556-198
- Mfr. Part No.:
- 1019818
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
PHP21,409.63
(exc. VAT)
PHP23,978.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP21,409.63 | PHP4,281.926 |
*price indicative
- RS Stock No.:
- 556-198
- Mfr. Part No.:
- 1019818
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Device Marker | |
| Product Type | Cable Marker | |
| For Use With | Equipment Marker | |
| Series | LS-EMLP-V4A (50X15) | |
| Colour | Silver | |
| Material | Austenitic Stainless Steel | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Device Marker | ||
Product Type Cable Marker | ||
For Use With Equipment Marker | ||
Series LS-EMLP-V4A (50X15) | ||
Colour Silver | ||
Material Austenitic Stainless Steel | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Device marker is designed for high performance identification tasks in demanding environments. Crafted from stainless steel, it provides a robust solution for marking utilities and equipment, ensuring lasting legibility and reliability. The marker's design is not only aesthetically pleasing with its sleek silver finish but also highly functional, resisting corrosion and extreme temperatures. Ideal for both indoor and outdoor applications, it meets stringent hygiene standards, making it perfect for food industry use.
High resistance to corrosion and extreme temperatures
Compatible with various identification technologies
Designed to meet stringent hygiene requirements
Perfect for challenging environments and applications
Includes 24 individual labels for extensive marking needs
Lightweight design facilitates easy handling and installation
Tested for UV resistance to maintain clarity in sunlight
Passes multiple wipe tests for ink permanence
Related links
- Phoenix Contact, LS-EMSP-V4A (50X15) Austenitic Stainless Steel Device Marker for use with Equipment Marker
- Phoenix Contact, LS-EMSP-V4A (50X30) 2H Austenitic Stainless Steel Device Marker for use with Equipment Marker
- Phoenix Contact TOPMARK NEO
- Phoenix Contact, LS-EMSP-V4A (90X60) 316L Stainless Steel Device Marker for use with Equipment Marking
- Phoenix Contact, LS-EMLP-AL (27X15) Aluminium Device Marker for use with Equipment Marker
- Phoenix Contact, LS-EMLP-AL (27X27) Aluminium Device Marker for use with Equipment Marker
- Phoenix Contact TOPMARK NEO
- Phoenix Contact, LS-EMLP-AL (60X15) Aluminium Device Marker for use with Equipment Marking
