Phoenix Contact, LS-EMSP-V4A (50X30) 2H Austenitic Stainless Steel Device Marker for use with Equipment Marker
- RS Stock No.:
- 487-936
- Mfr. Part No.:
- 0803992
- Manufacturer:
- Phoenix Contact
This image is representative of the product range
Subtotal (1 pack of 5 units)*
PHP14,920.51
(exc. VAT)
PHP16,710.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP14,920.51 | PHP2,984.102 |
*price indicative
- RS Stock No.:
- 487-936
- Mfr. Part No.:
- 0803992
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Device Marker | |
| Product Type | Cable Marker | |
| For Use With | Equipment Marker | |
| Series | LS-EMSP-V4A (50X30) 2H | |
| Colour | Silver | |
| Material | Austenitic Stainless Steel | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Device Marker | ||
Product Type Cable Marker | ||
For Use With Equipment Marker | ||
Series LS-EMSP-V4A (50X30) 2H | ||
Colour Silver | ||
Material Austenitic Stainless Steel | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Device Marker Stainless Steel Label comes in a silver finish and is unlabelled, offering customization with TOPMARK NEO or TOPMARK LASER. It features a mounting type that allows for secure attachment using screws or rivets. The sheet contains 10 individual labels, each with a text field measuring 30 mm in height and 50 mm in width, providing a Durable and clear solution for device identification in various environments.
Stainless steel device marking for screwing or riveting
Easy to clean and permanent identification that also meets stringent hygiene requirements
High resistance to corrosion and acids
High resistance to temperatures
Related links
- Phoenix Contact, LS-EMSP-V4A (50X15) Austenitic Stainless Steel Device Marker for use with Equipment Marker
- Phoenix Contact, LS-EMSP-V4A (90X60) 316L Stainless Steel Device Marker for use with Equipment Marking
- Phoenix Contact TOPMARK NEO
- Phoenix Contact, LS-EMLP-V4A (50X15) Austenitic Stainless Steel Device Marker for use with Equipment Marker
- Phoenix Contact, LS-EMSP-AL (50X30) Aluminium Device Marker for use with Equipment Marker
- Phoenix Contact TOPMARK NEO
- Phoenix Contact, LS-EMSP-AL (50X30) BU Aluminium Device Marker for use with Equipment Marking
- Phoenix Contact, LS-EMSP-AL (50X15) Aluminium Device Marker for use with Equipment Marker
