Phoenix Contact, LS-EMSP-AL (50X30) Aluminium Device Marker for use with Equipment Marker
- RS Stock No.:
- 557-169
- Mfr. Part No.:
- 0831637
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
PHP6,702.11
(exc. VAT)
PHP7,506.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP6,702.11 | PHP1,340.422 |
*price indicative
- RS Stock No.:
- 557-169
- Mfr. Part No.:
- 0831637
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Device Marker | |
| Product Type | Cable Marker | |
| For Use With | Equipment Marker | |
| Series | LS-EMSP-AL (50X30) | |
| Colour | Red | |
| Material | Aluminium | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Device Marker | ||
Product Type Cable Marker | ||
For Use With Equipment Marker | ||
Series LS-EMSP-AL (50X30) | ||
Colour Red | ||
Material Aluminium | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Device Marker Aluminium Label comes in a red finish and is unlabelled, allowing for customization with TOPMARK NEO or TOPMARK LASER. It features a mounting type that can be securely attached using screws or rivets. The sheet includes 10 individual labels, each with a text field measuring 30 mm in height and 50 mm in width, offering ample space for clear, durable device identification in various applications.
Aluminium equipment marking for screwing or riveting
Identification made from metal high strength in a lightweight design
Increased durability due to the decoratively anodized surface
Related links
- Phoenix Contact, LS-EMSP-AL (50X30) BU Aluminium Device Marker for use with Equipment Marking
- Phoenix Contact, LS-EMSP-AL (170X180) BK Aluminium Device Marker for use with Equipment Marker
- Phoenix Contact, LS-EMSP-AL (50X15) Aluminium Device Marker for use with Equipment Marker
- Phoenix Contact, LS-EMSP-AL (110X80) BK Aluminium Device Marker for use with Equipment Marker
- Phoenix Contact, LS-EMSP-AL 2L (20X15) Aluminium Device Marker
- Phoenix Contact, LS-EMSP-AL 2L (40X15) Aluminium Device Marker
- Phoenix Contact, LS-EMSP-V4A (50X30) 2H Austenitic Stainless Steel Device Marker for use with Equipment Marker
- Phoenix Contact, LS-EMSP Aluminium Device Marker for use with Equipment Marking
