Phoenix Contact, LS-EMSP-AL (110X80) BK Aluminium Device Marker for use with Equipment Marker
- RS Stock No.:
- 557-343
- Mfr. Part No.:
- 0831631
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
PHP6,343.07
(exc. VAT)
PHP7,104.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP6,343.07 | PHP1,268.614 |
*price indicative
- RS Stock No.:
- 557-343
- Mfr. Part No.:
- 0831631
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker | |
| Accessory Type | Device Marker | |
| For Use With | Equipment Marker | |
| Series | LS-EMSP-AL (110X80) BK | |
| Colour | Black | |
| Material | Aluminium | |
| Standards/Approvals | DIN EN 60068-2-11:2000-02, DIN 50018:2013-05, ANSI/UL 969-2018:03, ISO 175:2010, ISO 9227:2012-05, ISO 20653:2013-02, ISO 4892-2:2013-03, DIN EN 62208 (VDE 0660-511):2012-06, DIN EN 61010-1 (VDE 0411-01):2020-03, DIN EN ISO 2409:2013 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker | ||
Accessory Type Device Marker | ||
For Use With Equipment Marker | ||
Series LS-EMSP-AL (110X80) BK | ||
Colour Black | ||
Material Aluminium | ||
Standards/Approvals DIN EN 60068-2-11:2000-02, DIN 50018:2013-05, ANSI/UL 969-2018:03, ISO 175:2010, ISO 9227:2012-05, ISO 20653:2013-02, ISO 4892-2:2013-03, DIN EN 62208 (VDE 0660-511):2012-06, DIN EN 61010-1 (VDE 0411-01):2020-03, DIN EN ISO 2409:2013 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Device Marker Aluminium Label comes in a black finish and is unlabelled, allowing for customization with TOPMARK NEO or TOPMARK LASER. It features a mounting type that can be securely attached using screws or rivets. The sheet includes 2 individual labels, each with a text field measuring 80 mm in height and 110 mm in width, providing ample space for clear and durable device identification.
Aluminium equipment marking for screwing or riveting
Identification made from metal and high strength in a lightweight design
Increased durability due to the decoratively anodized surface
Related links
- Phoenix Contact, LS-EMSP-AL (170X180) BK Aluminium Device Marker for use with Equipment Marker
- Phoenix Contact, LS-EMSP-AL (50X30) Aluminium Device Marker for use with Equipment Marker
- Phoenix Contact, LS-EMSP-AL (50X15) Aluminium Device Marker for use with Equipment Marker
- Phoenix Contact, LS-EMP-AL (27X15) BK Aluminium Device Marker for use with Equipment Marker
- Phoenix Contact, LS-EMP-AL (60X30) BK Aluminium Device Marker for use with Equipment Marker
- Phoenix Contact, LS-EMSP-AL (50X30) BU Aluminium Device Marker for use with Equipment Marking
- Phoenix Contact, LS-EMLP-AL (60X30) BK Aluminium Device Marker for use with Equipment Marking
- Phoenix Contact, LS-EMSP-AL 2L (20X15) Aluminium Device Marker
