Phoenix Contact, LS-EMP-AL (60X30) BK Aluminium Device Marker for use with Equipment Marker
- RS Stock No.:
- 557-352
- Mfr. Part No.:
- 0831673
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
PHP6,343.07
(exc. VAT)
PHP7,104.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP6,343.07 | PHP1,268.614 |
*price indicative
- RS Stock No.:
- 557-352
- Mfr. Part No.:
- 0831673
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker | |
| Accessory Type | Device Marker | |
| For Use With | Equipment Marker | |
| Series | LS-EMP-AL (60X30) BK | |
| Colour | Black | |
| Material | Aluminium | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker | ||
Accessory Type Device Marker | ||
For Use With Equipment Marker | ||
Series LS-EMP-AL (60X30) BK | ||
Colour Black | ||
Material Aluminium | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Black aluminium device marker features a latching mounting type for secure installation. The set includes 10 individual labels, each with a text field that measures 30 mm in height and 60 mm in width, providing ample space for clear and professional labelling.
Aluminium equipment marking for snapping into marker carriers
Identification made from metal and high strength in a lightweight design
Increased durability due to the decoratively anodized surface
Related links
- Phoenix Contact, LS-EMP-AL (27X15) BK Aluminium Device Marker for use with Equipment Marker
- Phoenix Contact, LS-EMLP-AL (60X30) BK Aluminium Device Marker for use with Equipment Marking
- Phoenix Contact, LS-EMP-AL (100X60) Aluminium Device Marker for use with Equipment Marking
- Phoenix Contact, LS-EMSP-AL (110X80) BK Aluminium Device Marker for use with Equipment Marker
- Phoenix Contact, LS-EMSP-AL (170X180) BK Aluminium Device Marker for use with Equipment Marker
- Phoenix Contact, LS-EMP Aluminium Device Marker for use with Equipment Marking
- Phoenix Contact, LS-EMSP-AL (50X30) Aluminium Device Marker for use with Equipment Marker
- Phoenix Contact, LS-EMLP-AL (27X15) Aluminium Device Marker for use with Equipment Marker
