Phoenix Contact, LS-EMSP-AL (170X180) BK Aluminium Device Marker for use with Equipment Marker

This image is representative of the product range

Subtotal (1 pack of 5 units)*

PHP9,547.05

(exc. VAT)

PHP10,692.70

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP9,547.05PHP1,909.41

*price indicative

RS Stock No.:
487-862
Mfr. Part No.:
0831634
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable Marker

Accessory Type

Device Marker

For Use With

Equipment Marker

Series

LS-EMSP-AL (170X180) BK

Colour

Black

Material

Aluminium

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
CN
The Phoenix Contact Device Marker Aluminium Label comes in a black finish and is unlabelled, offering the flexibility to be customized with TOPMARK NEO or TOPMARK LASER. It features a mounting type that allows attachment via screws or rivets. This label includes a large text field measuring 180 mm in height and 170 mm in width, providing ample space for clear and Durable identification in a variety of applications.

Aluminium equipment marking for screwing or riveting

Identification MADE from metal and high strength in a lightweight design

Increased durability due to the decoratively anodized surface

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy