Phoenix Contact, LS-EMSP-AL (50X30) BU Aluminium Device Marker for use with Equipment Marking
- RS Stock No.:
- 557-170
- Mfr. Part No.:
- 0831645
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
PHP6,702.11
(exc. VAT)
PHP7,506.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP6,702.11 | PHP1,340.422 |
*price indicative
- RS Stock No.:
- 557-170
- Mfr. Part No.:
- 0831645
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker | |
| Accessory Type | Device Marker | |
| For Use With | Equipment Marking | |
| Series | LS-EMSP-AL (50X30) BU | |
| Colour | Blue | |
| Material | Aluminium | |
| Standards/Approvals | ANSI/UL 969-2018:03, DIN 50018:2013-05, DIN EN 60068-2-11:2000-02, DIN EN 61010-1 (VDE 0411-01):2020-03, DIN EN 62208 (VDE 0660-511):2012-06 (in parts), DIN EN ISO 1518-1:2019-10, DIN EN ISO 2409:2013, ISO 175:2010, ISO 4892-2:2013-03 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker | ||
Accessory Type Device Marker | ||
For Use With Equipment Marking | ||
Series LS-EMSP-AL (50X30) BU | ||
Colour Blue | ||
Material Aluminium | ||
Standards/Approvals ANSI/UL 969-2018:03, DIN 50018:2013-05, DIN EN 60068-2-11:2000-02, DIN EN 61010-1 (VDE 0411-01):2020-03, DIN EN 62208 (VDE 0660-511):2012-06 (in parts), DIN EN ISO 1518-1:2019-10, DIN EN ISO 2409:2013, ISO 175:2010, ISO 4892-2:2013-03 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Device Marker Aluminium Label comes in a blue finish and is unlabelled, offering the flexibility to be customized with TOPMARK NEO or TOPMARK LASER. It can be securely mounted using screws or rivets. The sheet contains 10 individual labels, each featuring a text field that measures 30 mm in height and 50 mm in width, providing ample space for clear, long-lasting device identification.
Aluminium equipment marking for screwing or riveting
Identification made from metal high strength in a lightweight design
Increased durability due to the decoratively anodized surface
Related links
- Phoenix Contact, LS-EMSP-AL (50X30) Aluminium Device Marker for use with Equipment Marker
- Phoenix Contact, LS-EMSP-AL (170X180) BK Aluminium Device Marker for use with Equipment Marker
- Phoenix Contact, LS-EMSP-AL (50X15) Aluminium Device Marker for use with Equipment Marker
- Phoenix Contact, LS-EMSP-AL (110X80) BK Aluminium Device Marker for use with Equipment Marker
- Phoenix Contact, LS-EMSP-AL 2L (20X15) Aluminium Device Marker
- Phoenix Contact, LS-EMSP-AL 2L (40X15) Aluminium Device Marker
- Phoenix Contact, LS-EMSP Aluminium Device Marker for use with Equipment Marking
- Phoenix Contact, LS-EMSP-V4A (90X60) 316L Stainless Steel Device Marker for use with Equipment Marking
